Part Details for RP73A2E2K15BTD by TE Connectivity
Overview of RP73A2E2K15BTD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73A2E2K15BTD
RP73A2E2K15BTD CAD Models
RP73A2E2K15BTD Part Data Attributes
|
RP73A2E2K15BTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73A2E2K15BTD
TE Connectivity
Fixed Resistor, Thin Film, 0.33W, 2150ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1210
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 2150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RP73A2E2K15BTD
This table gives cross-reference parts and alternative options found for RP73A2E2K15BTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73A2E2K15BTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73A2E2K15BTDF | Fixed Resistor, Thin Film, 0.3W, 2150ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1210 | TE Connectivity | RP73A2E2K15BTD vs RP73A2E2K15BTDF |
NTRH15B2151STRF | Fixed Resistor, Thin Film, 0.333W, 2150ohm, 200V, 0.1% +/-Tol, -5,5ppm/Cel, 1209, | NIC Components Corp | RP73A2E2K15BTD vs NTRH15B2151STRF |
RNCF1210ATY2K15 | Fixed Resistor, Thin Film, 0.33W, 2150ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RP73A2E2K15BTD vs RNCF1210ATY2K15 |
NTRH15A2151STRF | Fixed Resistor, Thin Film, 0.333W, 2150ohm, 200V, 0.05% +/-Tol, -5,5ppm/Cel, 1209, | NIC Components Corp | RP73A2E2K15BTD vs NTRH15A2151STRF |
AR13BTSO2151N | Fixed Resistor, Thin Film, 0.333W, 2150ohm, 200V, 0.1% +/-Tol, -5,5ppm/Cel, 1209, | Viking Tech Corp | RP73A2E2K15BTD vs AR13BTSO2151N |
RP73A2E2K15ATDF | Fixed Resistor, Thin Film, 0.3W, 2150ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1210 | TE Connectivity | RP73A2E2K15BTD vs RP73A2E2K15ATDF |
PRC1210TTC52.15K+/-0.05% | Fixed Resistor, Thin Film, 0.25W, 2150ohm, 200V, 0.05% +/-Tol, -5,5ppm/Cel, 1210, | Precision Resistive Products Inc | RP73A2E2K15BTD vs PRC1210TTC52.15K+/-0.05% |
SF10Z2151AALQ | Fixed Resistor, Thin Film, 0.25W, 2150ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RP73A2E2K15BTD vs SF10Z2151AALQ |
PRC1210TC52.15K+/-0.1% | Fixed Resistor, Thin Film, 0.25W, 2150ohm, 200V, 0.1% +/-Tol, -5,5ppm/Cel, 1210, | Precision Resistive Products Inc | RP73A2E2K15BTD vs PRC1210TC52.15K+/-0.1% |
PRC1210TTC5O2.15K+-0.05% | Fixed Resistor, Thin Film, 0.3333W, 2150ohm, 200V, 0.05% +/-Tol, -5,5ppm/Cel, 1209, | Precision Resistive Products Inc | RP73A2E2K15BTD vs PRC1210TTC5O2.15K+-0.05% |