Part Details for RP73A2E20K5BTDG by TE Connectivity
Overview of RP73A2E20K5BTDG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73A2E20K5BTDG
RP73A2E20K5BTDG CAD Models
RP73A2E20K5BTDG Part Data Attributes
|
RP73A2E20K5BTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73A2E20K5BTDG
TE Connectivity
Fixed Resistor, Thin Film, 0.3W, 20500ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1210
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 20500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RP73A2E20K5BTDG
This table gives cross-reference parts and alternative options found for RP73A2E20K5BTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73A2E20K5BTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PRC1210TTC520.5K+/-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 20500ohm, 200V, 0.1% +/-Tol, -5,5ppm/Cel, 1210, | RP73A2E20K5BTDG vs PRC1210TTC520.5K+/-0.1% |
RP73A2E20K5ATG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.3W, 20500ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1210 | RP73A2E20K5BTDG vs RP73A2E20K5ATG |
HPTF1210-UP-2052AT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.33W, 20500ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP | RP73A2E20K5BTDG vs HPTF1210-UP-2052AT |
PRC1210TTC520.5K+/-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 20500ohm, 200V, 0.05% +/-Tol, -5,5ppm/Cel, 1210, | RP73A2E20K5BTDG vs PRC1210TTC520.5K+/-0.05% |
NTRH15A2052STRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.333W, 20500ohm, 200V, 0.05% +/-Tol, -5,5ppm/Cel, 1209, | RP73A2E20K5BTDG vs NTRH15A2052STRF |
SF10Z2052ATLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 20500ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP | RP73A2E20K5BTDG vs SF10Z2052ATLQ |
RP73A2E20K5BTDF | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.3W, 20500ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1210 | RP73A2E20K5BTDG vs RP73A2E20K5BTDF |
RNCF1210BTY20K5 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 20500ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP | RP73A2E20K5BTDG vs RNCF1210BTY20K5 |
RP73A2E20K5ATDF | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.3W, 20500ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1210 | RP73A2E20K5BTDG vs RP73A2E20K5ATDF |
RTW30S1210B2052-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.333W, 20500ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP | RP73A2E20K5BTDG vs RTW30S1210B2052-RG70 |