Part Details for RP73A2E14KFTDG by TE Connectivity
Overview of RP73A2E14KFTDG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73A2E14KFTDG
RP73A2E14KFTDG CAD Models
RP73A2E14KFTDG Part Data Attributes
|
RP73A2E14KFTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73A2E14KFTDG
TE Connectivity
Fixed Resistor, Thin Film, 0.3W, 14000ohm, 200V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 1210
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 14000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RP73A2E14KFTDG
This table gives cross-reference parts and alternative options found for RP73A2E14KFTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73A2E14KFTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF10Z1402FTLQ | Fixed Resistor, Thin Film, 0.25W, 14000ohm, 200V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RP73A2E14KFTDG vs SF10Z1402FTLQ |
NTRH15F1402STRF | Fixed Resistor, Thin Film, 0.333W, 14000ohm, 200V, 1% +/-Tol, -5,5ppm/Cel, 1209, | NIC Components Corp | RP73A2E14KFTDG vs NTRH15F1402STRF |
RNCF1210FTY14K0 | Fixed Resistor, Thin Film, 0.33W, 14000ohm, 200V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RP73A2E14KFTDG vs RNCF1210FTY14K0 |
SF10Z1402FALQ | Fixed Resistor, Thin Film, 0.25W, 14000ohm, 200V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RP73A2E14KFTDG vs SF10Z1402FALQ |
RNCF1210FKY14K0 | Fixed Resistor, Thin Film, 0.33W, 14000ohm, 200V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RP73A2E14KFTDG vs RNCF1210FKY14K0 |
RP73A2E14KFTDF | Fixed Resistor, Thin Film, 0.3W, 14000ohm, 200V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 1210 | TE Connectivity | RP73A2E14KFTDG vs RP73A2E14KFTDF |
HPTF1210-UP-1402FT | Fixed Resistor, Thin Film, 0.33W, 14000ohm, 200V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | RP73A2E14KFTDG vs HPTF1210-UP-1402FT |
AR13FBSO1402 | Fixed Resistor, Thin Film, 0.3333W, 14000ohm, 200V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RP73A2E14KFTDG vs AR13FBSO1402 |