Part Details for RP73A2B715RFTN by TE Connectivity
Overview of RP73A2B715RFTN by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73A2B715RFTN
RP73A2B715RFTN CAD Models
RP73A2B715RFTN Part Data Attributes
|
RP73A2B715RFTN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73A2B715RFTN
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 715ohm, 200V, 1% +/-Tol, -5,5ppm/Cel, 1206
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 715 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RP73(2B,5TC,F) | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RP73A2B715RFTN
This table gives cross-reference parts and alternative options found for RP73A2B715RFTN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73A2B715RFTN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF12Z7150FALQ | Fixed Resistor, Thin Film, 0.25W, 715ohm, 200V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73A2B715RFTN vs WF12Z7150FALQ |
HPTF1206-TP-7150FT | Fixed Resistor, Thin Film, 0.25W, 715ohm, 200V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RP73A2B715RFTN vs HPTF1206-TP-7150FT |
AR06FBSV7150 | Fixed Resistor, Thin Film, 0.25W, 715ohm, 200V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RP73A2B715RFTN vs AR06FBSV7150 |
RNCF1206FKY715R | Fixed Resistor, Thin Film, 0.25W, 715ohm, 200V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73A2B715RFTN vs RNCF1206FKY715R |
RP73A2B715RFTD | Fixed Resistor, Thin Film, 0.25W, 715ohm, 200V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73A2B715RFTN vs RP73A2B715RFTD |
WF12Z7150FTLQ | Fixed Resistor, Thin Film, 0.25W, 715ohm, 200V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73A2B715RFTN vs WF12Z7150FTLQ |
RP73A2B715RFTDG | Fixed Resistor, Thin Film, 0.25W, 715ohm, 200V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73A2B715RFTN vs RP73A2B715RFTDG |
CRT1206-FV-7150ELF | Fixed Resistor, Thin Film, 0.25W, 715ohm, 150V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RP73A2B715RFTN vs CRT1206-FV-7150ELF |