Part Details for RP73A2B5K36FTDG by TE Connectivity
Overview of RP73A2B5K36FTDG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73A2B5K36FTDG
RP73A2B5K36FTDG CAD Models
RP73A2B5K36FTDG Part Data Attributes
|
RP73A2B5K36FTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73A2B5K36FTDG
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 5360ohm, 200V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 5360 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RP73A2B5K36FTDG
This table gives cross-reference parts and alternative options found for RP73A2B5K36FTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73A2B5K36FTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRH12F5361STRF | Fixed Resistor, Thin Film, 0.25W, 5360ohm, 200V, 1% +/-Tol, -5,5ppm/Cel, 1206, | NIC Components Corp | RP73A2B5K36FTDG vs NTRH12F5361STRF |
WF12Z5361FALQ | Fixed Resistor, Thin Film, 0.25W, 5360ohm, 200V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73A2B5K36FTDG vs WF12Z5361FALQ |
HPTF1206-TP-5361FT | Fixed Resistor, Thin Film, 0.25W, 5360ohm, 200V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RP73A2B5K36FTDG vs HPTF1206-TP-5361FT |
AR06FTSV5361 | Fixed Resistor, Thin Film, 0.25W, 5360ohm, 200V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RP73A2B5K36FTDG vs AR06FTSV5361 |
WF12Z5361FTLQ | Fixed Resistor, Thin Film, 0.25W, 5360ohm, 200V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73A2B5K36FTDG vs WF12Z5361FTLQ |
RP73A2B5K36FTDF | Fixed Resistor, Thin Film, 0.25W, 5360ohm, 200V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73A2B5K36FTDG vs RP73A2B5K36FTDF |
RNCF1206FTY5K36 | Fixed Resistor, Thin Film, 0.25W, 5360ohm, 200V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73A2B5K36FTDG vs RNCF1206FTY5K36 |
RP73A2B5K36FTD | Fixed Resistor, Thin Film, 0.25W, 5360ohm, 200V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73A2B5K36FTDG vs RP73A2B5K36FTD |
RNCF1206FKY5K36 | Fixed Resistor, Thin Film, 0.25W, 5360ohm, 200V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73A2B5K36FTDG vs RNCF1206FKY5K36 |
CRT1206-FV-5361ELF | Fixed Resistor, Thin Film, 0.25W, 5360ohm, 150V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RP73A2B5K36FTDG vs CRT1206-FV-5361ELF |