Part Details for RP73A2B52R3BTG by TE Connectivity
Results Overview of RP73A2B52R3BTG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RP73A2B52R3BTG Information
RP73A2B52R3BTG by TE Connectivity is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for RP73A2B52R3BTG
RP73A2B52R3BTG CAD Models
RP73A2B52R3BTG Part Data Attributes
|
RP73A2B52R3BTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73A2B52R3BTG
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 52.3ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 52.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RP73A2B52R3BTG
This table gives cross-reference parts and alternative options found for RP73A2B52R3BTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73A2B52R3BTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RP73A2B52R3BTDG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 52.3ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206 | RP73A2B52R3BTG vs RP73A2B52R3BTDG |
CAR120652.3OHMS0.1%5PPMHP | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.25W, 52.3ohm, 200V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, | RP73A2B52R3BTG vs CAR120652.3OHMS0.1%5PPMHP |
RP73A2B52R3BTDF | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 52.3ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206 | RP73A2B52R3BTG vs RP73A2B52R3BTDF |
RP73A2B52R3ATDF | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 52.3ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206 | RP73A2B52R3BTG vs RP73A2B52R3ATDF |
CRT1206-BV-52R3ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 52.3ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RP73A2B52R3BTG vs CRT1206-BV-52R3ELF |
RT1206WRA1052R3L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 52.3ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | RP73A2B52R3BTG vs RT1206WRA1052R3L |
RT1206WRA0752R3L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 52.3ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | RP73A2B52R3BTG vs RT1206WRA0752R3L |
RP73A2B52R3ATDG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 52.3ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206 | RP73A2B52R3BTG vs RP73A2B52R3ATDG |
WF12Z52R3BALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 52.3ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | RP73A2B52R3BTG vs WF12Z52R3BALQ |
RNCF1206AKY52R3 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 52.3ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | RP73A2B52R3BTG vs RNCF1206AKY52R3 |