Part Details for RP73A2B21KFTD by TE Connectivity
Overview of RP73A2B21KFTD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73A2B21KFTD
RP73A2B21KFTD CAD Models
RP73A2B21KFTD Part Data Attributes
|
RP73A2B21KFTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73A2B21KFTD
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 21000ohm, 200V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 21000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RP73A2B21KFTD
This table gives cross-reference parts and alternative options found for RP73A2B21KFTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73A2B21KFTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT1206-FV-2102ELF | Fixed Resistor, Thin Film, 0.25W, 21000ohm, 150V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RP73A2B21KFTD vs CRT1206-FV-2102ELF |
AR06FBSV2102 | Fixed Resistor, Thin Film, 0.25W, 21000ohm, 200V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RP73A2B21KFTD vs AR06FBSV2102 |
HPTF1206-TP-2102FT | Fixed Resistor, Thin Film, 0.25W, 21000ohm, 200V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RP73A2B21KFTD vs HPTF1206-TP-2102FT |
CAR120621KOHMS1%5PPMHP | Fixed Resistor, Thin Film, 0.25W, 21000ohm, 200V, 1% +/-Tol, -5,5ppm/Cel, 1206, | Riedon | RP73A2B21KFTD vs CAR120621KOHMS1%5PPMHP |
RNCF1206FKY21K0 | Fixed Resistor, Thin Film, 0.25W, 21000ohm, 200V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73A2B21KFTD vs RNCF1206FKY21K0 |
WF12Z2102FTLQ | Fixed Resistor, Thin Film, 0.25W, 21000ohm, 200V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73A2B21KFTD vs WF12Z2102FTLQ |
RP73A2B21KFTN | Fixed Resistor, Thin Film, 0.25W, 21000ohm, 200V, 1% +/-Tol, -5,5ppm/Cel, 1206 | TE Connectivity | RP73A2B21KFTD vs RP73A2B21KFTN |
RP73A2B21KFTDG | Fixed Resistor, Thin Film, 0.25W, 21000ohm, 200V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73A2B21KFTD vs RP73A2B21KFTDG |
RNCF1206FTY21K0 | Fixed Resistor, Thin Film, 0.25W, 21000ohm, 200V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73A2B21KFTD vs RNCF1206FTY21K0 |