RP73A2B1K62ATN
TE Connectivity
Description: Fixed Resistor, Thin Film, 0.25W, 1620ohm, 200V, 0.05% +/-Tol, -5,5ppm/Cel, 1206

Overview of RP73A2B1K62ATN by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RP73A2B1K62ATN by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RP73A2B1K62ATN by TE Connectivity

RP73A2B1K62ATN
TE Connectivity
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR
Rated Power Dissipation (P)
0.25 W
Resistance
1620 Ω
Resistor Type
FIXED RESISTOR
Series
RP73(2B,5TC,A/B/D)
Size Code
1206
Technology
THIN FILM
Temperature Coefficient
5 ppm/°C
Tolerance
0.05%
Working Voltage
200 V
Want to compare parts?
  1. RP73A2B1K62ATN
    TE Connectivity
    Fixed Resistor, Thin Film, 0.25W, 1620ohm, 200V, 0.05% +/-Tol, -5,5ppm/Cel, 1206
    VS

Alternate Parts for RP73A2B1K62ATN

This table gives cross-reference parts and alternative options found for RP73A2B1K62ATN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73A2B1K62ATN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HPTF1206-TP-1621AT Fixed Resistor, Thin Film, 0.25W, 1620ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP VENKEL LTD RP73A2B1K62ATN vs HPTF1206-TP-1621AT
RN73H2BTTD1621B05 Fixed Resistor, Metal Film, 0.25W, 1620ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc RP73A2B1K62ATN vs RN73H2BTTD1621B05
AR06BTSV1621 Fixed Resistor, Thin Film, 0.25W, 1620ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp RP73A2B1K62ATN vs AR06BTSV1621
CRT1206-AV-1621ELF Fixed Resistor, Thin Film, 0.25W, 1620ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Bourns Inc RP73A2B1K62ATN vs CRT1206-AV-1621ELF
RNCF1206BKY1K62 Fixed Resistor, Thin Film, 0.25W, 1620ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc RP73A2B1K62ATN vs RNCF1206BKY1K62
RT1206BRA131K62L Fixed Resistor, Thin Film, 0.25W, 1620ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation RP73A2B1K62ATN vs RT1206BRA131K62L
WF12Z1621BALQ Fixed Resistor, Thin Film, 0.25W, 1620ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation RP73A2B1K62ATN vs WF12Z1621BALQ
RT1206WRA101K62L Fixed Resistor, Thin Film, 0.25W, 1620ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation RP73A2B1K62ATN vs RT1206WRA101K62L
RP73A2B1K62ATDF Fixed Resistor, Thin Film, 0.25W, 1620ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206 TE Connectivity RP73A2B1K62ATN vs RP73A2B1K62ATDF
RNCF1206AKY1K62 Fixed Resistor, Thin Film, 0.25W, 1620ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc RP73A2B1K62ATN vs RNCF1206AKY1K62

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RP73A2B1K62ATN by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RP73A2B1K62ATN by TE Connectivity

Select Manufacturer
Which Manufacturer of RP73A2B1K62ATN would you like to use for your alert(s)?
  • Please alert me when RP73A2B1K62ATN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RP73A2B1K62ATN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RP73A2B1K62ATN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RP73A2B1K62ATN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RP73A2B1K62ATN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RP73A2B1K62ATN by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: