Part Details for RP73A2B162RBTN by TE Connectivity
Overview of RP73A2B162RBTN by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73A2B162RBTN
RP73A2B162RBTN CAD Models
RP73A2B162RBTN Part Data Attributes
|
RP73A2B162RBTN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73A2B162RBTN
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 162ohm, 200V, 0.1% +/-Tol, -5,5ppm/Cel, 1206
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 162 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RP73(2B,5TC,A/B/D) | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RP73A2B162RBTN
This table gives cross-reference parts and alternative options found for RP73A2B162RBTN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73A2B162RBTN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73A2B162RBTDF | Fixed Resistor, Thin Film, 0.25W, 162ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73A2B162RBTN vs RP73A2B162RBTDF |
AR06BTSV1620N | Fixed Resistor, Thin Film, 0.25W, 162ohm, 200V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, | Viking Tech Corp | RP73A2B162RBTN vs AR06BTSV1620N |
AR06ATSV1620N | Fixed Resistor, Thin Film, 0.25W, 162ohm, 200V, 0.05% +/-Tol, -5,5ppm/Cel, 1206, | Viking Tech Corp | RP73A2B162RBTN vs AR06ATSV1620N |
RN73H2BTTE1620B05 | Fixed Resistor, Metal Film, 0.25W, 162ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RP73A2B162RBTN vs RN73H2BTTE1620B05 |
RN73H2BTTD1620A05 | Fixed Resistor, Metal Film, 0.25W, 162ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RP73A2B162RBTN vs RN73H2BTTD1620A05 |
RT1206WRA10162RL | Fixed Resistor, Thin Film, 0.25W, 162ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RP73A2B162RBTN vs RT1206WRA10162RL |
HPTF1206-TP-1620AT | Fixed Resistor, Thin Film, 0.25W, 162ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RP73A2B162RBTN vs HPTF1206-TP-1620AT |
NTRH12B1620STRF | Fixed Resistor, Thin Film, 0.25W, 162ohm, 200V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, | NIC Components Corp | RP73A2B162RBTN vs NTRH12B1620STRF |
RP73A2B162RATDG | Fixed Resistor, Thin Film, 0.25W, 162ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73A2B162RBTN vs RP73A2B162RATDG |
CRT1206-BV-1620ELF | Fixed Resistor, Thin Film, 0.25W, 162ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RP73A2B162RBTN vs CRT1206-BV-1620ELF |