Part Details for RP73A2B110RBTDG by TE Connectivity
Overview of RP73A2B110RBTDG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73A2B110RBTDG
RP73A2B110RBTDG CAD Models
RP73A2B110RBTDG Part Data Attributes
|
RP73A2B110RBTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73A2B110RBTDG
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 110ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 110 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RP73A2B110RBTDG
This table gives cross-reference parts and alternative options found for RP73A2B110RBTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73A2B110RBTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H2BTTE1100A05 | Fixed Resistor, Metal Film, 0.25W, 110ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RP73A2B110RBTDG vs RN73H2BTTE1100A05 |
RP73A2B110RATD | Fixed Resistor, Thin Film, 0.25W, 110ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73A2B110RBTDG vs RP73A2B110RATD |
RT1206WRA13110RL | Fixed Resistor, Thin Film, 0.25W, 110ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RP73A2B110RBTDG vs RT1206WRA13110RL |
RT1206BRA07110RL | Fixed Resistor, Thin Film, 0.25W, 110ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RP73A2B110RBTDG vs RT1206BRA07110RL |
RN73H2BTTD1100A05 | Fixed Resistor, Thin Film, 0.25W, 110ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RP73A2B110RBTDG vs RN73H2BTTD1100A05 |
RP73A2B110RATDF | Fixed Resistor, Thin Film, 0.25W, 110ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73A2B110RBTDG vs RP73A2B110RATDF |
HPTF1206-TP-1100BT | Fixed Resistor, Thin Film, 0.25W, 110ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RP73A2B110RBTDG vs HPTF1206-TP-1100BT |
WF12Z1100BALQ | Fixed Resistor, Thin Film, 0.25W, 110ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73A2B110RBTDG vs WF12Z1100BALQ |
RP73A2B110RBTDF | Fixed Resistor, Thin Film, 0.25W, 110ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73A2B110RBTDG vs RP73A2B110RBTDF |
CAR1206110OHMS0.05%5PPMHP | Fixed Resistor, Thin Film, 0.25W, 110ohm, 200V, 0.05% +/-Tol, -5,5ppm/Cel, 1206, | Riedon | RP73A2B110RBTDG vs CAR1206110OHMS0.05%5PPMHP |