Part Details for RP73A2A28K7ATG by TE Connectivity
Overview of RP73A2A28K7ATG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73A2A28K7ATG
RP73A2A28K7ATG CAD Models
RP73A2A28K7ATG Part Data Attributes
|
RP73A2A28K7ATG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73A2A28K7ATG
TE Connectivity
Fixed Resistor, Thin Film, 0.125W, 28700ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 28700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for RP73A2A28K7ATG
This table gives cross-reference parts and alternative options found for RP73A2A28K7ATG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73A2A28K7ATG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05BBSW2872 | Fixed Resistor, Thin Film, 0.125W, 28700ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RP73A2A28K7ATG vs AR05BBSW2872 |
CRT0805-AV-2872ELF | Fixed Resistor, Thin Film, 0.125W, 28700ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RP73A2A28K7ATG vs CRT0805-AV-2872ELF |
RP73A2A28K7BTG | Fixed Resistor, Thin Film, 0.125W, 28700ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73A2A28K7ATG vs RP73A2A28K7BTG |
RTW12S0805A2872-RG70 | Fixed Resistor, Thin Film, 0.125W, 28700ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | RP73A2A28K7ATG vs RTW12S0805A2872-RG70 |
CAR080528.7KOHMS0.1%5PPMHP | Fixed Resistor, Thin Film, 0.125W, 28700ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 0805, | Riedon | RP73A2A28K7ATG vs CAR080528.7KOHMS0.1%5PPMHP |
NTRH10B2872STRF | Fixed Resistor, Thin Film, 0.125W, 28700ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 0805, | NIC Components Corp | RP73A2A28K7ATG vs NTRH10B2872STRF |
RNCF0805AKY28K7 | Fixed Resistor, Thin Film, 0.125W, 28700ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RP73A2A28K7ATG vs RNCF0805AKY28K7 |
AR05BTSW2872N | Fixed Resistor, Thin Film, 0.125W, 28700ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 0805, | Viking Tech Corp | RP73A2A28K7ATG vs AR05BTSW2872N |
AR05ABSW2872N | Fixed Resistor, Thin Film, 0.125W, 28700ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 0805, | Viking Tech Corp | RP73A2A28K7ATG vs AR05ABSW2872N |
HPTF0805-RP-2872BT | Fixed Resistor, Thin Film, 0.125W, 28700ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RP73A2A28K7ATG vs HPTF0805-RP-2872BT |