Part Details for RP73A2A21K5DTD by TE Connectivity
Overview of RP73A2A21K5DTD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73A2A21K5DTD
RP73A2A21K5DTD CAD Models
RP73A2A21K5DTD Part Data Attributes
|
RP73A2A21K5DTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73A2A21K5DTD
TE Connectivity
Fixed Resistor, Thin Film, 0.125W, 21500ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 21500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RP73A2A21K5DTD
This table gives cross-reference parts and alternative options found for RP73A2A21K5DTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73A2A21K5DTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNCF0805DTY21K5 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 21500ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | RP73A2A21K5DTD vs RNCF0805DTY21K5 |
AR05DTSW2152 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 21500ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | RP73A2A21K5DTD vs AR05DTSW2152 |
HPTF0805-RP-2152DT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.125W, 21500ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | RP73A2A21K5DTD vs HPTF0805-RP-2152DT |
AR05DBSW2152 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 21500ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | RP73A2A21K5DTD vs AR05DBSW2152 |
NTRH10D2152STRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 21500ohm, 150V, 0.5% +/-Tol, -5,5ppm/Cel, 0805, | RP73A2A21K5DTD vs NTRH10D2152STRF |
CAR080521.5KOHMS0.5%5PPMHP | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.125W, 21500ohm, 150V, 0.5% +/-Tol, -5,5ppm/Cel, 0805, | RP73A2A21K5DTD vs CAR080521.5KOHMS0.5%5PPMHP |
AR05DBSW2152N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 21500ohm, 150V, 0.5% +/-Tol, -5,5ppm/Cel, 0805, | RP73A2A21K5DTD vs AR05DBSW2152N |
AR05DTSW2152N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 21500ohm, 150V, 0.5% +/-Tol, -5,5ppm/Cel, 0805, | RP73A2A21K5DTD vs AR05DTSW2152N |
RP73A2A21K5DTDF | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.125W, 21500ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0805 | RP73A2A21K5DTD vs RP73A2A21K5DTDF |
CRT0805-DV-2152ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 21500ohm, 100V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RP73A2A21K5DTD vs CRT0805-DV-2152ELF |