Part Details for RP73A2A191RDTDG by TE Connectivity
Overview of RP73A2A191RDTDG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73A2A191RDTDG
RP73A2A191RDTDG CAD Models
RP73A2A191RDTDG Part Data Attributes
|
RP73A2A191RDTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73A2A191RDTDG
TE Connectivity
Fixed Resistor, Thin Film, 0.125W, 191ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 191 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RP73A2A191RDTDG
This table gives cross-reference parts and alternative options found for RP73A2A191RDTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73A2A191RDTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR0805191OHMS0.5%5PPMHP | Fixed Resistor, Thin Film, 0.125W, 191ohm, 150V, 0.5% +/-Tol, -5,5ppm/Cel, 0805, | Riedon | RP73A2A191RDTDG vs CAR0805191OHMS0.5%5PPMHP |
AR05DBSW1910N | Fixed Resistor, Thin Film, 0.125W, 191ohm, 150V, 0.5% +/-Tol, -5,5ppm/Cel, 0805, | Viking Tech Corp | RP73A2A191RDTDG vs AR05DBSW1910N |
RNCF0805DKY191R | Fixed Resistor, Thin Film, 0.125W, 191ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RP73A2A191RDTDG vs RNCF0805DKY191R |
HPTF0805-RP-1910DT | Fixed Resistor, Thin Film, 0.125W, 191ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RP73A2A191RDTDG vs HPTF0805-RP-1910DT |
RP73A2A191RDTD | Fixed Resistor, Thin Film, 0.125W, 191ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73A2A191RDTDG vs RP73A2A191RDTD |
RNCF0805DTY191R | Fixed Resistor, Thin Film, 0.125W, 191ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RP73A2A191RDTDG vs RNCF0805DTY191R |
CRT0805-DV-1910ELF | Fixed Resistor, Thin Film, 0.125W, 191ohm, 100V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Bourns Inc | RP73A2A191RDTDG vs CRT0805-DV-1910ELF |
AR05DTSW1910 | Fixed Resistor, Thin Film, 0.125W, 191ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RP73A2A191RDTDG vs AR05DTSW1910 |
NTRH10D1910STRF | Fixed Resistor, Thin Film, 0.125W, 191ohm, 150V, 0.5% +/-Tol, -5,5ppm/Cel, 0805, | NIC Components Corp | RP73A2A191RDTDG vs NTRH10D1910STRF |