Part Details for RP73A2A178RATDG by TE Connectivity
Overview of RP73A2A178RATDG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73A2A178RATDG
RP73A2A178RATDG CAD Models
RP73A2A178RATDG Part Data Attributes
|
RP73A2A178RATDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73A2A178RATDG
TE Connectivity
Fixed Resistor, Thin Film, 0.125W, 178ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 178 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for RP73A2A178RATDG
This table gives cross-reference parts and alternative options found for RP73A2A178RATDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73A2A178RATDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR05ABSW1780N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 178ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 0805, | RP73A2A178RATDG vs AR05ABSW1780N |
RNCF0805AKY178R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 178ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | RP73A2A178RATDG vs RNCF0805AKY178R |
AR05ATSW1780 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 178ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | RP73A2A178RATDG vs AR05ATSW1780 |
RNCF0805BTY178R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 178ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | RP73A2A178RATDG vs RNCF0805BTY178R |
AR05BBSW1780N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 178ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 0805, | RP73A2A178RATDG vs AR05BBSW1780N |
AR05BBSW1780 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 178ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | RP73A2A178RATDG vs AR05BBSW1780 |
AR05ABSW1780 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 178ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | RP73A2A178RATDG vs AR05ABSW1780 |
CRT0805-AV-1780ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 178ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RP73A2A178RATDG vs CRT0805-AV-1780ELF |
CAR0805178OHMS0.05%5PPMHP | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.125W, 178ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 0805, | RP73A2A178RATDG vs CAR0805178OHMS0.05%5PPMHP |
CAR0805178OHMS0.1%5PPMHP | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.125W, 178ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 0805, | RP73A2A178RATDG vs CAR0805178OHMS0.1%5PPMHP |