Part Details for RP73A1J845RATDF by TE Connectivity
Overview of RP73A1J845RATDF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73A1J845RATDF
RP73A1J845RATDF CAD Models
RP73A1J845RATDF Part Data Attributes
|
RP73A1J845RATDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73A1J845RATDF
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 845ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 845 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for RP73A1J845RATDF
This table gives cross-reference parts and alternative options found for RP73A1J845RATDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73A1J845RATDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03BBSX8450N | Fixed Resistor, Thin Film, 0.1W, 845ohm, 75V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, | Viking Tech Corp | RP73A1J845RATDF vs AR03BBSX8450N |
P0603Z8450BNPT | Fixed Resistor, Thin Film, 0.125W, 845ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RP73A1J845RATDF vs P0603Z8450BNPT |
RT0603WRA13845RL | Fixed Resistor, Thin Film, 0.1W, 845ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RP73A1J845RATDF vs RT0603WRA13845RL |
BLU0603-8450-AT5W | Fixed Resistor, Thin Film, 0.1W, 845ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | RP73A1J845RATDF vs BLU0603-8450-AT5W |
PRC0603TTC5Y845R+-0.05% | Fixed Resistor, Thin Film, 0.0625W, 845ohm, 75V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | Precision Resistive Products Inc | RP73A1J845RATDF vs PRC0603TTC5Y845R+-0.05% |
BLU0603P-8450-AT5W | Fixed Resistor, Thin Film, 0.1W, 845ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | RP73A1J845RATDF vs BLU0603P-8450-AT5W |
WF06Z8450AALQ | Fixed Resistor, Thin Film, 0.1W, 845ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RP73A1J845RATDF vs WF06Z8450AALQ |
BLU0603ER-8450-BT5Q | Fixed Resistor, Thin Film, 0.1W, 845ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | RP73A1J845RATDF vs BLU0603ER-8450-BT5Q |
RP73A1J845RBTG | RESISTOR, THIN FILM, 0.1W, 0.1%, 5ppm, 845ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RP73A1J845RATDF vs RP73A1J845RBTG |
PRC0603TTC5X845R+-0.05% | Fixed Resistor, Thin Film, 0.1W, 845ohm, 75V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | Precision Resistive Products Inc | RP73A1J845RATDF vs PRC0603TTC5X845R+-0.05% |