Part Details for RP73A1J4K3DTD by TE Connectivity
Overview of RP73A1J4K3DTD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73A1J4K3DTD
RP73A1J4K3DTD CAD Models
RP73A1J4K3DTD Part Data Attributes
|
RP73A1J4K3DTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73A1J4K3DTD
TE Connectivity
RESISTOR, THIN FILM, 0.1W, 0.5%, 5ppm, 4300ohm, SURFACE MOUNT, 0603, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 4300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RP73A1J4K3DTD
This table gives cross-reference parts and alternative options found for RP73A1J4K3DTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73A1J4K3DTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR03DTSX4301 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 4300ohm, 75V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | RP73A1J4K3DTD vs AR03DTSX4301 |
RTW10S0603D4301-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 4300ohm, 75V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | RP73A1J4K3DTD vs RTW10S0603D4301-RG70 |
RP73A1J4K3DTDF | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.1W, 0.5%, 5ppm, 4300ohm, SURFACE MOUNT, 0603, CHIP | RP73A1J4K3DTD vs RP73A1J4K3DTDF |
RP73A1J4K3DTG | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.1W, 0.5%, 5ppm, 4300ohm, SURFACE MOUNT, 0603, CHIP | RP73A1J4K3DTD vs RP73A1J4K3DTG |
PRC0603TTC5X4.3K+-0.5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 4300ohm, 75V, 0.5% +/-Tol, -5,5ppm/Cel, 0603, | RP73A1J4K3DTD vs PRC0603TTC5X4.3K+-0.5% |
NTRH06D4301STRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 4300ohm, 75V, 0.5% +/-Tol, -5,5ppm/Cel, 0603, | RP73A1J4K3DTD vs NTRH06D4301STRF |
CRT0603-DV-4301ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 4300ohm, 75V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | RP73A1J4K3DTD vs CRT0603-DV-4301ELF |