Part Details for RP73A1J4K12BTD by TE Connectivity
Overview of RP73A1J4K12BTD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73A1J4K12BTD
RP73A1J4K12BTD CAD Models
RP73A1J4K12BTD Part Data Attributes
|
RP73A1J4K12BTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73A1J4K12BTD
TE Connectivity
RESISTOR, THIN FILM, 0.1W, 0.1%, 5ppm, 4120ohm, SURFACE MOUNT, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Category CO2 Kg | 4.54 | |
Compliance Temperature Grade | Military: -55C to +155C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V6.31 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 4120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RP73A1J4K12BTD
This table gives cross-reference parts and alternative options found for RP73A1J4K12BTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73A1J4K12BTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73A1J4K12ATDF | Fixed Resistor, Thin Film, 0.1W, 4120ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603 | TE Connectivity | RP73A1J4K12BTD vs RP73A1J4K12ATDF |
BLU0603ER-4121-AT5 | Fixed Resistor, Thin Film, 0.1W, 4120ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | RP73A1J4K12BTD vs BLU0603ER-4121-AT5 |
BLU0603P-4121-AB5W | Fixed Resistor, Thin Film, 0.1W, 4120ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | RP73A1J4K12BTD vs BLU0603P-4121-AB5W |
RP73A1J4K12BTDF | RESISTOR, THIN FILM, 0.1W, 0.1%, 5ppm, 4120ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RP73A1J4K12BTD vs RP73A1J4K12BTDF |
CRT0603-BV-4121ELF | Fixed Resistor, Thin Film, 0.1W, 4120ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | RP73A1J4K12BTD vs CRT0603-BV-4121ELF |
AR03ATSX4121 | Fixed Resistor, Thin Film, 0.1W, 4120ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RP73A1J4K12BTD vs AR03ATSX4121 |
PRC0603TTC5Y4.12K+-0.05% | Fixed Resistor, Thin Film, 0.0625W, 4120ohm, 75V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | Precision Resistive Products Inc | RP73A1J4K12BTD vs PRC0603TTC5Y4.12K+-0.05% |
RN731JTTDD4121A05 | Fixed Resistor, Thin Film, 0.063W, 4120ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP73A1J4K12BTD vs RN731JTTDD4121A05 |
P0603Z4121WNPD | Fixed Resistor, Thin Film, 0.125W, 4120ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RP73A1J4K12BTD vs P0603Z4121WNPD |
CAR06034.12KOHMS0.1%5PPMHP | Fixed Resistor, Thin Film, 0.1W, 4120ohm, 75V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, | Riedon | RP73A1J4K12BTD vs CAR06034.12KOHMS0.1%5PPMHP |