Part Details for RP73A1J2K8FTG by TE Connectivity
Overview of RP73A1J2K8FTG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for RP73A1J2K8FTG
RP73A1J2K8FTG CAD Models
RP73A1J2K8FTG Part Data Attributes
|
RP73A1J2K8FTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73A1J2K8FTG
TE Connectivity
RESISTOR, THIN FILM, 0.1W, 1%, 5ppm, 2800ohm, SURFACE MOUNT, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 2800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RP73A1J2K8FTG
This table gives cross-reference parts and alternative options found for RP73A1J2K8FTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73A1J2K8FTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603P-2801-FB5 | Fixed Resistor, Thin Film, 0.1W, 2800ohm, 75V, 1% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | RP73A1J2K8FTG vs BLU0603P-2801-FB5 |
P0603C2801FBPF | Fixed Resistor, Thin Film, 0.125W, 2800ohm, 75V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RP73A1J2K8FTG vs P0603C2801FBPF |
BLU0603P-2801-FB5W | Fixed Resistor, Thin Film, 0.1W, 2800ohm, 75V, 1% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | RP73A1J2K8FTG vs BLU0603P-2801-FB5W |
BLU0603ER-2801-FB5 | Fixed Resistor, Thin Film, 0.1W, 2800ohm, 75V, 1% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | RP73A1J2K8FTG vs BLU0603ER-2801-FB5 |
BLU0603-2801-FB5 | Fixed Resistor, Thin Film, 0.1W, 2800ohm, 75V, 1% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | RP73A1J2K8FTG vs BLU0603-2801-FB5 |
AR03FTSX2801 | Fixed Resistor, Thin Film, 0.1W, 2800ohm, 75V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RP73A1J2K8FTG vs AR03FTSX2801 |
WF06Z2801FTLQ | Fixed Resistor, Thin Film, 0.1W, 2800ohm, 75V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RP73A1J2K8FTG vs WF06Z2801FTLQ |
RNCF0603FTY2K80 | Fixed Resistor, Thin Film, 0.1W, 2800ohm, 75V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RP73A1J2K8FTG vs RNCF0603FTY2K80 |
BLU0603P-2801-FT5W | Fixed Resistor, Thin Film, 0.1W, 2800ohm, 75V, 1% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | RP73A1J2K8FTG vs BLU0603P-2801-FT5W |
BLU0603ER-2801-FT5W | Fixed Resistor, Thin Film, 0.1W, 2800ohm, 75V, 1% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | RP73A1J2K8FTG vs BLU0603ER-2801-FT5W |