Part Details for RP73A1J1K05FTD by TE Connectivity
Overview of RP73A1J1K05FTD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73A1J1K05FTD
RP73A1J1K05FTD CAD Models
RP73A1J1K05FTD Part Data Attributes
|
RP73A1J1K05FTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73A1J1K05FTD
TE Connectivity
RESISTOR, THIN FILM, 0.1W, 1%, 5ppm, 1050ohm, SURFACE MOUNT, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1050 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RP73A1J1K05FTD
This table gives cross-reference parts and alternative options found for RP73A1J1K05FTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73A1J1K05FTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC0603TC5X1.05K+-1% | Fixed Resistor, Thin Film, 0.1W, 1050ohm, 75V, 1% +/-Tol, -5,5ppm/Cel, 0603, | Precision Resistive Products Inc | RP73A1J1K05FTD vs PRC0603TC5X1.05K+-1% |
BLU0603P-1051-FT5W | Fixed Resistor, Thin Film, 0.1W, 1050ohm, 75V, 1% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | RP73A1J1K05FTD vs BLU0603P-1051-FT5W |
BLU0603P-1051-FT5 | Fixed Resistor, Thin Film, 0.1W, 1050ohm, 75V, 1% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | RP73A1J1K05FTD vs BLU0603P-1051-FT5 |
HPTF0603-QP-1051FT | Fixed Resistor, Thin Film, 0.1W, 1050ohm, 75V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RP73A1J1K05FTD vs HPTF0603-QP-1051FT |
PRC0603TTC5Y1.05K+-1% | Fixed Resistor, Thin Film, 0.0625W, 1050ohm, 75V, 1% +/-Tol, -5,5ppm/Cel, 0603, | Precision Resistive Products Inc | RP73A1J1K05FTD vs PRC0603TTC5Y1.05K+-1% |
P0603Z1051FBT | Fixed Resistor, Thin Film, 0.125W, 1050ohm, 75V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RP73A1J1K05FTD vs P0603Z1051FBT |
P0603C1051FBTF | Fixed Resistor, Thin Film, 0.125W, 1050ohm, 75V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RP73A1J1K05FTD vs P0603C1051FBTF |
BLU0603-1051-FT5 | Fixed Resistor, Thin Film, 0.1W, 1050ohm, 75V, 1% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | RP73A1J1K05FTD vs BLU0603-1051-FT5 |
BLU0603-1051-FB5Q | Fixed Resistor, Thin Film, 0.1W, 1050ohm, 75V, 1% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | RP73A1J1K05FTD vs BLU0603-1051-FB5Q |
WF06Z1051FALQ | Fixed Resistor, Thin Film, 0.1W, 1050ohm, 75V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RP73A1J1K05FTD vs WF06Z1051FALQ |