Part Details for RP73A1J191RATG by TE Connectivity
Overview of RP73A1J191RATG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73A1J191RATG
RP73A1J191RATG CAD Models
RP73A1J191RATG Part Data Attributes
|
RP73A1J191RATG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73A1J191RATG
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 191ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 191 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for RP73A1J191RATG
This table gives cross-reference parts and alternative options found for RP73A1J191RATG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73A1J191RATG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF06Z1910BALQ | Fixed Resistor, Thin Film, 0.1W, 191ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RP73A1J191RATG vs WF06Z1910BALQ |
RT0603BRA13191RL | Fixed Resistor, Thin Film, 0.1W, 191ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RP73A1J191RATG vs RT0603BRA13191RL |
RTW10S0603B1910-RG70 | Fixed Resistor, Thin Film, 0.1W, 191ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | RP73A1J191RATG vs RTW10S0603B1910-RG70 |
RP73A1J191RBTD | RESISTOR, THIN FILM, 0.1W, 0.1%, 5ppm, 191ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RP73A1J191RATG vs RP73A1J191RBTD |
P0603Z1910BBTE | Fixed Resistor, Thin Film, 0.125W, 191ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RP73A1J191RATG vs P0603Z1910BBTE |
AR03ATSX1910 | Fixed Resistor, Thin Film, 0.1W, 191ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RP73A1J191RATG vs AR03ATSX1910 |
AR03BTSX1910N | Fixed Resistor, Thin Film, 0.1W, 191ohm, 75V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, | Viking Tech Corp | RP73A1J191RATG vs AR03BTSX1910N |
RN731JTTD1910B05 | Fixed Resistor, Thin Film, 0.063W, 191ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP73A1J191RATG vs RN731JTTD1910B05 |
RP73A1J191RBTDG | Fixed Resistor, Thin Film, 0.1W, 191ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603 | TE Connectivity | RP73A1J191RATG vs RP73A1J191RBTDG |
AR03BBSX1910N | Fixed Resistor, Thin Film, 0.1W, 191ohm, 75V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, | Viking Tech Corp | RP73A1J191RATG vs AR03BBSX1910N |