Part Details for RP7-6345-FT201 by RCD Components Inc
Overview of RP7-6345-FT201 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
63453-118LF | Amphenol Communications Solutions | <span style=\\background-color: #FFFF00\\><b>PREFERRED P/N SERIES FOR NEW PROJECT: 10131936</b></span><br><br>Minitek® 2.00mm, Board to Board Connector, Minitek II VCC (HTP), PCB Mounted Receptacle , Vertical , Through Hole, Top Entry, Double row, 18 Positions, 2.00mm (0.079in) Pitch. | |
63453-134LF | Amphenol Communications Solutions | <span style=\\background-color: #FFFF00\\><b>PREFERRED P/N SERIES FOR NEW PROJECT: 10131936</b></span><br><br>Minitek® 2.00mm, Board to Board Connector, Minitek II VCC (HTP), PCB Mounted Receptacle , Vertical , Through Hole, Top Entry, Double row, 34 Positions, 2.00mm (0.079in) Pitch. | |
63453-114LF | Amphenol Communications Solutions | <span style=\\background-color: #FFFF00\\><b>PREFERRED P/N SERIES FOR NEW PROJECT: 10131936</b></span><br><br>Minitek® 2.00mm, Board to Board Connector, Minitek II VCC (HTP), PCB Mounted Receptacle , Vertical , Through Hole, Top Entry, Double row, 14 Positions, 2.00mm (0.079in) Pitch. |
Part Details for RP7-6345-FT201
RP7-6345-FT201 CAD Models
RP7-6345-FT201 Part Data Attributes
|
RP7-6345-FT201
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
RP7-6345-FT201
RCD Components Inc
RESISTOR, METAL GLAZE/THICK FILM, 10W, 1%, 200ppm, 63400000ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Manufacturer Series | RP | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 225 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 40 °C | |
Resistance | 63400000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 45000 V |
Alternate Parts for RP7-6345-FT201
This table gives cross-reference parts and alternative options found for RP7-6345-FT201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP7-6345-FT201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP10-6345-FT201Q | Fixed Resistor, Metal Glaze/thick Film, 10W, 63400000ohm, 45000V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | RCD Components Inc | RP7-6345-FT201 vs RP10-6345-FT201Q |
RP10-6345-FT201W | Fixed Resistor, Metal Glaze/thick Film, 10W, 63400000ohm, 45000V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RCD Components Inc | RP7-6345-FT201 vs RP10-6345-FT201W |
RP10-6345-FB201W | Fixed Resistor, Metal Glaze/thick Film, 10W, 63400000ohm, 45000V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RCD Components Inc | RP7-6345-FT201 vs RP10-6345-FB201W |
RP7-6345-FB201 | RESISTOR, METAL GLAZE/THICK FILM, 10W, 1%, 200ppm, 63400000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RCD Components Inc | RP7-6345-FT201 vs RP7-6345-FB201 |
RP10-6345-FB201Q | Fixed Resistor, Metal Glaze/thick Film, 10W, 63400000ohm, 45000V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | RCD Components Inc | RP7-6345-FT201 vs RP10-6345-FB201Q |
RP10-6345-FB201 | Fixed Resistor, Metal Glaze/thick Film, 10W, 63400000ohm, 45000V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | RCD Components Inc | RP7-6345-FT201 vs RP10-6345-FB201 |