RP7-623-GT101
RCD Components Inc
Description: RESISTOR, METAL GLAZE/THICK FILM, 10W, 2%, 100ppm, 62000ohm, THROUGH HOLE MOUNT, AXIAL LEADED

Overview of RP7-623-GT101 by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

CAD Models for RP7-623-GT101 by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RP7-623-GT101 by RCD Components Inc

RP7-623-GT101
RCD Components Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RCD COMPONENTS INC
Package Description
AXIAL LEADED
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.90
Manufacturer Series
RP
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
225 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Packing Method
TR
Rated Power Dissipation (P)
10 W
Rated Temperature
40 °C
Resistance
62000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WIRE
Tolerance
2%
Working Voltage
45000 V
Want to compare parts?
  1. RP7-623-GT101
    RCD Components Inc
    RESISTOR, METAL GLAZE/THICK FILM, 10W, 2%, 100ppm, 62000ohm, THROUGH HOLE MOUNT, AXIAL LEADED
    VS

Alternate Parts for RP7-623-GT101

This table gives cross-reference parts and alternative options found for RP7-623-GT101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP7-623-GT101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RP10-623-GB101Q Fixed Resistor, Metal Glaze/thick Film, 10W, 62000ohm, 45000V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED RCD Components Inc RP7-623-GT101 vs RP10-623-GB101Q
RP10-623-GT101Q Fixed Resistor, Metal Glaze/thick Film, 10W, 62000ohm, 45000V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED RCD Components Inc RP7-623-GT101 vs RP10-623-GT101Q
RP10-623-GT101W Fixed Resistor, Metal Glaze/thick Film, 10W, 62000ohm, 45000V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT RCD Components Inc RP7-623-GT101 vs RP10-623-GT101W
RP10-623-GB101W Fixed Resistor, Metal Glaze/thick Film, 10W, 62000ohm, 45000V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT RCD Components Inc RP7-623-GT101 vs RP10-623-GB101W
RP10-623-GT101 Fixed Resistor, Metal Glaze/thick Film, 10W, 62000ohm, 45000V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED RCD Components Inc RP7-623-GT101 vs RP10-623-GT101

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RP7-623-GT101 by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RP7-623-GT101 by RCD Components Inc

  • Please alert me when RP7-623-GT101 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RP7-623-GT101 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RP7-623-GT101 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RP7-623-GT101 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RP7-623-GT101.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RP7-623-GT101 by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: