-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC7590
|
Newark | Dc-Dc Converter, 5V, 12A, Power Supply Applications:Railway, Input Ratio:10:1, Output Power Max:60W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:12A, Output Voltage - Output 2:-, Width:36.8Mm Rohs Compliant: Yes |Recom Power RP60Q-11005SRUW/P-HC RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$214.1600 / $260.8400 | Buy Now |
DISTI #
RP60Q-11005SRUW/P-HC-ND
|
DigiKey | DC DC CONVERTER 5V 60W Min Qty: 2 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$228.7900 | Buy Now |
DISTI #
919-RP60Q11005SUWPHC
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 60W 16-160Vin 05Vout 12A RoHS: Compliant | 0 |
|
$214.6000 / $228.7900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Lead time: 13 Weeks | 0 |
|
$178.2900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$184.6500 / $196.1600 | Buy Now |
DISTI #
RP60Q-11005SRUW/PH
|
TME | Converter: DC/DC, 60W, Uin: 14÷160V, Uout: 5VDC, Iout: 12A, RP60Q-RUW Min Qty: 2 | 0 |
|
$190.9200 | RFQ |
DISTI #
30004912
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 2 | 0 |
|
$167.4100 / $228.7900 | Buy Now |
DISTI #
000000000006065427
|
Sager | Isolated DC/DC Converters - Through Hole 60W 16-160Vin 05Vout 12A Min Qty: 1 | 0 |
|
$182.4400 / $206.9500 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 60W 16-160VDC 5VDC 12A QUARTER BRI | 0 |
|
$212.3971 / $223.0170 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RP60Q-11005SRUW/P-HC
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RP60Q-11005SRUW/P-HC
RECOM Power Inc
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, EN, IEC, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 160 V | |
Input Voltage-Min | 16 V | |
Input Voltage-Nom | 110 V | |
JESD-30 Code | R-PDMA-P8 | |
JESD-609 Code | e3 | |
Length | 57.9 mm | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 12 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.0265125 Vrms | |
Seated Height-Max | 25.9 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 60 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.075 s | |
Width | 36.8 mm |