Part Details for RP60800R0100GNBK by Kyocera AVX Components
Overview of RP60800R0100GNBK by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for RP60800R0100GNBK
RP60800R0100GNBK CAD Models
RP60800R0100GNBK Part Data Attributes
|
RP60800R0100GNBK
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
RP60800R0100GNBK
Kyocera AVX Components
Fixed Resistor, Thin Film, 100W, 100ohm, 2% +/-Tol, -150,150ppm/Cel, Chassis Mount, 8023, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Manufacturer Series | RP6 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.81 mm | |
Package Length | 20.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.84 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 100 W | |
Rated Temperature | 100 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RP6 | |
Size Code | 8023 | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | FLAT | |
Tolerance | 2% |