Part Details for RP48Z15KOHMA000 by Nikkohm Co Ltd
Overview of RP48Z15KOHMA000 by Nikkohm Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Part Details for RP48Z15KOHMA000
RP48Z15KOHMA000 CAD Models
RP48Z15KOHMA000 Part Data Attributes
|
RP48Z15KOHMA000
Nikkohm Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RP48Z15KOHMA000
Nikkohm Co Ltd
RES,RADIAL,THIN FILM,15K OHMS,.05% +/-TOL,-5,5PPM TC,2210 CASE
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NIKKOHM CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Precision | |
Lead Diameter | 0.5 mm | |
Lead Length | 3.3 mm | |
Lead Spacing | 2.54 mm | |
Manufacturer Series | RP48(Z,ATOL) | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.2 mm | |
Package Length | 5.6 mm | |
Package Style | Radial | |
Package Width | 2.54 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RP48(Z, A TOL) | |
Size Code | 2210 | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Tolerance | 0.05% |