RP48Z1.3KOHMA000
Nikkohm Co Ltd
Description: RES,RADIAL,THIN FILM,1.3K OHMS,.05% +/-TOL,-5,5PPM TC,2210 CASE

Overview of RP48Z1.3KOHMA000 by Nikkohm Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Transportation and Logistics

CAD Models for RP48Z1.3KOHMA000 by Nikkohm Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RP48Z1.3KOHMA000 by Nikkohm Co Ltd

RP48Z1.3KOHMA000
Nikkohm Co Ltd
-
-
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
NIKKOHM CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Precision
Lead Diameter
0.5 mm
Lead Length
3.3 mm
Lead Spacing
2.54 mm
Manufacturer Series
RP48(Z,ATOL)
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
8.2 mm
Package Length
5.6 mm
Package Style
Radial
Package Width
2.54 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.25 W
Resistance
1300 Ω
Resistor Type
FIXED RESISTOR
Series
RP48(Z, A TOL)
Size Code
2210
Technology
THIN FILM
Temperature Coefficient
5 ppm/°C
Tolerance
0.05%
Want to compare parts?
  1. RP48Z1.3KOHMA000
    Nikkohm Co Ltd
    RES,RADIAL,THIN FILM,1.3K OHMS,.05% +/-TOL,-5,5PPM TC,2210 CASE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RP48Z1.3KOHMA000 by Nikkohm Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RP48Z1.3KOHMA000 by Nikkohm Co Ltd

Select Manufacturer
Which Manufacturer of RP48Z1.3KOHMA000 would you like to use for your alert(s)?
  • Please alert me when RP48Z1.3KOHMA000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RP48Z1.3KOHMA000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RP48Z1.3KOHMA000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RP48Z1.3KOHMA000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RP48Z1.3KOHMA000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RP48Z1.3KOHMA000 by Nikkohm Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: