Part Details for RP400K231A-TR-F by Ricoh Electronic Devices Co Ltd
Overview of RP400K231A-TR-F by Ricoh Electronic Devices Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP400K231A-TR-F
RP400K231A-TR-F CAD Models
RP400K231A-TR-F Part Data Attributes
|
RP400K231A-TR-F
Ricoh Electronic Devices Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RP400K231A-TR-F
Ricoh Electronic Devices Co Ltd
Switching Regulator, Current-mode, 0.8A, 805kHz Switching Freq-Max, 1.80 X 2 MM, LEAD FREE, DFN-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RICOH ELECTRONIC DEVICES CO LTD | |
Part Package Code | DFN | |
Package Description | HVSON, | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT CAN ALSO OPERATE WITH PFM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 0.9 V | |
Input Voltage-Nom | 1.5 V | |
JESD-30 Code | R-XDSO-N6 | |
Length | 2 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.8 A | |
Output Voltage-Max | 2.346 V | |
Output Voltage-Min | 2.254 V | |
Output Voltage-Nom | 2.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 805 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.8 mm |
Alternate Parts for RP400K231A-TR-F
This table gives cross-reference parts and alternative options found for RP400K231A-TR-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP400K231A-TR-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RP400N231A-TR | Ricoh Electronic Devices Co Ltd | Check for Price | Switching Regulator, Current-mode, 0.8A, 805kHz Switching Freq-Max, PDSO5, SOT-23, 5 PIN | RP400K231A-TR-F vs RP400N231A-TR |
RP400N231C-TR | Ricoh Electronic Devices Co Ltd | Check for Price | Switching Regulator, Current-mode, 805kHz Switching Freq-Max, PDSO5, SOT-23, 5 PIN | RP400K231A-TR-F vs RP400N231C-TR |
RP400N23C-TR-F | Ricoh Electronic Devices Co Ltd | Check for Price | Switching Regulator, Current-mode, 0.8A, 805kHz Switching Freq-Max, PDSO5, LEAD FREE, SOT-23, 5 PIN | RP400K231A-TR-F vs RP400N23C-TR-F |