Part Details for RP328-100-2000-W by Astrodyne TDI Power Supplies & EMI Filters
Overview of RP328-100-2000-W by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP328-100-2000-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3109-RP328-100-2000-W-ND
|
DigiKey | LINE FILTER 480VAC 100A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$461.4000 | Buy Now |
DISTI #
446-RP328-100-2000-W
|
Mouser Electronics | Power Line Filters RoHS: Compliant | 0 |
|
$378.6700 | Order Now |
DISTI #
73567071
|
RS | Bookshelf 3-Phase Delta Single Stage Power Line Filter, 100A, 2000nF, RP328 | Astrodyne TDI RP328-100-2000-W RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$511.6100 | RFQ |
Part Details for RP328-100-2000-W
RP328-100-2000-W CAD Models
RP328-100-2000-W Part Data Attributes
|
RP328-100-2000-W
Astrodyne TDI Power Supplies & EMI Filters
Buy Now
Datasheet
|
Compare Parts:
RP328-100-2000-W
Astrodyne TDI Power Supplies & EMI Filters
Three Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASTRODYNE TDI CORP | |
Reach Compliance Code | unknown | |
Approvals | UL; CSA; EN; SEMKO;CE;CUS;ENEC | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 90 mm | |
High Pot | 3500 V | |
Leakage Current-Max | 20 mA | |
Length | 270 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 100 A | |
Rated Voltage | 480 V | |
Width | 150 mm |
Alternate Parts for RP328-100-2000-W
This table gives cross-reference parts and alternative options found for RP328-100-2000-W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP328-100-2000-W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP328-100-100-W | Three Phase EMI Filter, | Astrodyne TDI Power Supplies & EMI Filters | RP328-100-2000-W vs RP328-100-100-W |
RP420-100-0-S | Three Phase EMI Filter | Astrodyne TDI Power Supplies & EMI Filters | RP328-100-2000-W vs RP420-100-0-S |
RP425-100-0-W | Three Phase EMI Filter, | Astrodyne TDI Power Supplies & EMI Filters | RP328-100-2000-W vs RP425-100-0-W |
RP328-100-0-S | Three Phase EMI Filter | Astrodyne TDI Power Supplies & EMI Filters | RP328-100-2000-W vs RP328-100-0-S |
RP330-100-0-W | Three Phase EMI Filter, | Astrodyne TDI Power Supplies & EMI Filters | RP328-100-2000-W vs RP330-100-0-W |
RP425-100-0-C | Three Phase EMI Filter, | Astrodyne TDI Power Supplies & EMI Filters | RP328-100-2000-W vs RP425-100-0-C |
RP420-100-100-S | Three Phase EMI Filter | Astrodyne TDI Power Supplies & EMI Filters | RP328-100-2000-W vs RP420-100-100-S |
RP425-100-100-W | Three Phase EMI Filter, | Astrodyne TDI Power Supplies & EMI Filters | RP328-100-2000-W vs RP425-100-100-W |
RP425-100-1000-S | Three Phase EMI Filter | Astrodyne TDI Power Supplies & EMI Filters | RP328-100-2000-W vs RP425-100-1000-S |
RP328-100-1000-S | Three Phase EMI Filter | Astrodyne TDI Power Supplies & EMI Filters | RP328-100-2000-W vs RP328-100-1000-S |