There are no models available for this part yet.
Overview of RP300-150-2000-S by Astrodyne TDI Power Supplies & EMI Filters
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft |
Price & Stock for RP300-150-2000-S by Astrodyne TDI Power Supplies & EMI Filters
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85AJ1319
|
Newark | Filter, 3-Phase, 150A, 480V, Chassis, Filter Applications:General Purpose, Voltage Rating:480V, Current Rating:150A, No. Of Phases:Three Phase, No. Of Stages:1 Stage, Filter Input Terminals:Stud, Filter Output Terminals:Stud Rohs Compliant: Yes |Astrodyne Tdi RP300-150-2000-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$384.6700 | Buy Now | |
DISTI #
3109-RP300-150-2000-S-ND
|
DigiKey | LINE FLTR 480VAC 150A CHASS MNT Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
25 In Stock |
|
$563.6800 | Buy Now | |
DISTI #
446-RP300-150-2000-S
|
Mouser Electronics | Power Line Filters 3-Phase Delta Single Stage Power Line Filter RoHS: Compliant | 0 |
|
$462.5900 | Order Now | |
DISTI #
73280569
|
RS | 3-Phase Delta Single Stage Power Line Filter, 150A, 2000nF, RP300 series | Astrodyne TDI RP300-150-2000-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 5 |
|
$512.3900 / $569.3200 | Buy Now | |
DISTI #
RP300-150-2000S
|
Richardson RFPD | EMI POWER LINE FILTER RoHS: Compliant Min Qty: 10 | 0 |
|
$470.8300 | Buy Now |
CAD Models for RP300-150-2000-S by Astrodyne TDI Power Supplies & EMI Filters
Part Data Attributes for RP300-150-2000-S by Astrodyne TDI Power Supplies & EMI Filters
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ASTRODYNE TDI CORP
|
Reach Compliance Code
|
compliant
|
Approvals
|
EN; UL
|
Filter Type
|
THREE PHASE EMI FILTER
|
Height
|
114 mm
|
High Pot
|
3500 V
|
Leakage Current-Max
|
20 mA
|
Length
|
254 mm
|
Mounting Type
|
PANEL MOUNT
|
Operating Frequency
|
50-60Hz Hz
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-25 °C
|
Rated Current
|
150 A
|
Rated Voltage
|
480 V
|
Width
|
168 mm
|