Datasheets
RP2R0DA3K00J by: Ohmite Mfg Co

Fixed Resistor, 2W, 3000ohm, 500V, 5% +/-Tol, -250,250ppm/Cel, 4624,

Part Details for RP2R0DA3K00J by Ohmite Mfg Co

Overview of RP2R0DA3K00J by Ohmite Mfg Co

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming

Part Details for RP2R0DA3K00J

RP2R0DA3K00J CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RP2R0DA3K00J Part Data Attributes

RP2R0DA3K00J Ohmite Mfg Co
Buy Now Datasheet
Compare Parts:
RP2R0DA3K00J Ohmite Mfg Co Fixed Resistor, 2W, 3000ohm, 500V, 5% +/-Tol, -250,250ppm/Cel, 4624,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer OHMITE MANUFACTURING CO
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 5.74 mm
Package Length 11.56 mm
Package Style SMT
Package Width 6.1 mm
Rated Power Dissipation (P) 2 W
Rated Temperature 25 °C
Resistance 3000 Ω
Resistor Type FIXED RESISTOR
Size Code 4624
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 250 ppm/°C
Terminal Shape J BEND
Tolerance 5%
Working Voltage 500 V

Alternate Parts for RP2R0DA3K00J

This table gives cross-reference parts and alternative options found for RP2R0DA3K00J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP2R0DA3K00J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RP2S0DA3K00JT RESISTOR, 2W, 5%, 250ppm, 3000ohm, SURFACE MOUNT, 4624, CHIP Ohmite Mfg Co RP2R0DA3K00J vs RP2S0DA3K00JT
RP2S0DA3K00J Fixed Resistor, 2W, 3000ohm, 500V, 5% +/-Tol, -250,250ppm/Cel, 4624, Ohmite Mfg Co RP2R0DA3K00J vs RP2S0DA3K00J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RP2R0DA3K00J by Ohmite Mfg Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RP2R0DA3K00J by Ohmite Mfg Co

Select Manufacturer
Which Manufacturer of RP2R0DA3K00J would you like to use for your alert(s)?
  • Please alert me when RP2R0DA3K00J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RP2R0DA3K00J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RP2R0DA3K00J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RP2R0DA3K00J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RP2R0DA3K00J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RP2R0DA3K00J by Ohmite Mfg Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: