Part Details for RP2R0DA2K70J by Ohmite Mfg Co
Overview of RP2R0DA2K70J by Ohmite Mfg Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for RP2R0DA2K70J
RP2R0DA2K70J CAD Models
RP2R0DA2K70J Part Data Attributes
|
RP2R0DA2K70J
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
RP2R0DA2K70J
Ohmite Mfg Co
Fixed Resistor, 2W, 2700ohm, 500V, 5% +/-Tol, -250,250ppm/Cel, 4624,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.74 mm | |
Package Length | 11.56 mm | |
Package Style | SMT | |
Package Width | 6.1 mm | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Resistance | 2700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4624 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Shape | J BEND | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for RP2R0DA2K70J
This table gives cross-reference parts and alternative options found for RP2R0DA2K70J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP2R0DA2K70J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP2R0DA2K70JT | Fixed Resistor, 2W, 2700ohm, 500V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 4624, CHIP | Ohmite Mfg Co | RP2R0DA2K70J vs RP2R0DA2K70JT |
RP2S0DA2K70JT | RESISTOR, 2W, 5%, 250ppm, 2700ohm, SURFACE MOUNT, 4624, CHIP | Ohmite Mfg Co | RP2R0DA2K70J vs RP2S0DA2K70JT |