RP2R0DA10K0J
Ohmite Mfg Co
Description: Fixed Resistor, 2W, 10000ohm, 500V, 5% +/-Tol, -250,250ppm/Cel, 4624,

Overview of RP2R0DA10K0J by Ohmite Mfg Co

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

CAD Models for RP2R0DA10K0J by Ohmite Mfg Co
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RP2R0DA10K0J by Ohmite Mfg Co

RP2R0DA10K0J
Ohmite Mfg Co
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
OHMITE MANUFACTURING CO
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
5.74 mm
Package Length
11.56 mm
Package Style
SMT
Package Width
6.1 mm
Rated Power Dissipation (P)
2 W
Rated Temperature
25 °C
Resistance
10000 Ω
Resistor Type
FIXED RESISTOR
Size Code
4624
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
250 ppm/°C
Terminal Shape
J BEND
Tolerance
5%
Working Voltage
500 V
Want to compare parts?
  1. RP2R0DA10K0J
    Ohmite Mfg Co
    Fixed Resistor, 2W, 10000ohm, 500V, 5% +/-Tol, -250,250ppm/Cel, 4624,
    VS

Alternate Parts for RP2R0DA10K0J

This table gives cross-reference parts and alternative options found for RP2R0DA10K0J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP2R0DA10K0J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RP2S0DA10K0J Fixed Resistor, 2W, 10000ohm, 500V, 5% +/-Tol, -250,250ppm/Cel, 4624, Ohmite Mfg Co RP2R0DA10K0J vs RP2S0DA10K0J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RP2R0DA10K0J by Ohmite Mfg Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RP2R0DA10K0J by Ohmite Mfg Co

  • Please alert me when RP2R0DA10K0J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RP2R0DA10K0J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RP2R0DA10K0J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RP2R0DA10K0J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RP2R0DA10K0J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RP2R0DA10K0J by Ohmite Mfg Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: