Part Details for RP230-3.5-1-QD by Astrodyne TDI Power Supplies & EMI Filters
Overview of RP230-3.5-1-QD by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for RP230-3.5-1-QD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3109-RP230-3.5-1-QD-ND
|
DigiKey | LINE FILTER 250VAC 3.5A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$18.7600 | Buy Now |
DISTI #
446-RP230-3.5-1-QD
|
Mouser Electronics | Power Line Filters High Performance Dual Stage Power Line Filter RoHS: Compliant | 0 |
|
$14.3000 / $18.7700 | Order Now |
DISTI #
73564827
|
RS | High Performance Dual Stage Power Line Filter, 3.5A, 1nF, RP230 Series | Astrodyne TDI RP230-3.5-1-QD RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$18.9700 / $20.2800 | RFQ |
Part Details for RP230-3.5-1-QD
RP230-3.5-1-QD CAD Models
RP230-3.5-1-QD Part Data Attributes
|
RP230-3.5-1-QD
Astrodyne TDI Power Supplies & EMI Filters
Buy Now
Datasheet
|
Compare Parts:
RP230-3.5-1-QD
Astrodyne TDI Power Supplies & EMI Filters
Single Phase EMI Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASTRODYNE TDI CORP | |
Reach Compliance Code | compliant | |
Approvals | CSA; EN; UL; SEMKO | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 40 mm | |
High Pot | 2700 V | |
Leakage Current-Max | 0.18 mA | |
Length | 89 mm | |
Mounting Type | CHASSIS MOUNT | |
Operating Frequency | 50-60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 3.5 A | |
Rated Voltage | 250 V | |
Width | 50 mm |