RP1V108M12025CS
Samwha Electronics
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of RP1V108M12025CS by Samwha Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

CAD Models for RP1V108M12025CS by Samwha Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RP1V108M12025CS by Samwha Electronics

RP1V108M12025CS
Samwha Electronics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMWHA CAPACITOR GROUP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
1000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
12.5 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.35 mA
Length
25 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
1020 mA
Surface Mount
NO
Tan Delta
0.12
Terminal Finish
TIN
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. RP1V108M12025CS
    Samwha Electronics
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for RP1V108M12025CS

This table gives cross-reference parts and alternative options found for RP1V108M12025CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP1V108M12025CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8102LEMAB25LZ04P CAP,AL2O3,1MF,35VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd RP1V108M12025CS vs 8102LEMAB25LZ04P
8102LEMAB25LEN1A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF Fenghua (HK) Electronics Ltd RP1V108M12025CS vs 8102LEMAB25LEN1A
8102LEMAB25LFN0A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF Fenghua (HK) Electronics Ltd RP1V108M12025CS vs 8102LEMAB25LFN0A
2102LEMAB25LYN2110 CAP,AL2O3,1MF,35VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd RP1V108M12025CS vs 2102LEMAB25LYN2110
8102LEMAB25LYN4110 CAP,AL2O3,1MF,35VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd RP1V108M12025CS vs 8102LEMAB25LYN4110
8102LEMAB25LZN0M CAP,AL2O3,1MF,35VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd RP1V108M12025CS vs 8102LEMAB25LZN0M
NRWA102M35V12.5X25TBNF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, NIC Components Corp RP1V108M12025CS vs NRWA102M35V12.5X25TBNF
8102LEMAB25LEN111M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, Fenghua (HK) Electronics Ltd RP1V108M12025CS vs 8102LEMAB25LEN111M
ELXZ350ELL102MK25D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, Chemi-Con RP1V108M12025CS vs ELXZ350ELL102MK25D
2102LEMAB25LEN711B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, Fenghua (HK) Electronics Ltd RP1V108M12025CS vs 2102LEMAB25LEN711B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RP1V108M12025CS by Samwha Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RP1V108M12025CS by Samwha Electronics

Select Manufacturer
Which Manufacturer of RP1V108M12025CS would you like to use for your alert(s)?
  • Please alert me when RP1V108M12025CS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RP1V108M12025CS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RP1V108M12025CS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RP1V108M12025CS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RP1V108M12025CS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RP1V108M12025CS by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: