Part Details for RP1A687M1012MSS by Samwha Electronics
Overview of RP1A687M1012MSS by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP1A687M1012MSS
RP1A687M1012MSS CAD Models
RP1A687M1012MSS Part Data Attributes
|
RP1A687M1012MSS
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
RP1A687M1012MSS
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.068 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 363 mA | |
Surface Mount | NO | |
Tan Delta | 0.19 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RP1A687M1012MSS
This table gives cross-reference parts and alternative options found for RP1A687M1012MSS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP1A687M1012MSS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RZW681M1ATR-1012P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 680uF | Lelon Electronics Corp | RP1A687M1012MSS vs RZW681M1ATR-1012P |
ELXZ100ELL681MJC5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 680uF, | Chemi-Con | RP1A687M1012MSS vs ELXZ100ELL681MJC5D |
UPS1A681MPD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 680uF, | Nichicon Corporation | RP1A687M1012MSS vs UPS1A681MPD1AA |
B41888C3687M008 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | RP1A687M1012MSS vs B41888C3687M008 |
RZW681M1ATR-1012C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 680uF | Lelon Electronics Corp | RP1A687M1012MSS vs RZW681M1ATR-1012C |
RJB-10V681MH3#-G9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 680uF, | ELNA America Inc | RP1A687M1012MSS vs RJB-10V681MH3#-G9 |
ELXZ100ETD681MJC5C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 680uF, | Chemi-Con | RP1A687M1012MSS vs ELXZ100ETD681MJC5C |
RFL1A681MIS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 680uF | DAEWOO Electronic Components | RP1A687M1012MSS vs RFL1A681MIS |
LESRA680M10TR110X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 680uF | IBS Electronics Inc | RP1A687M1012MSS vs LESRA680M10TR110X12.5 |
ELXZ100ETE681MJC5B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 680uF, | Chemi-Con | RP1A687M1012MSS vs ELXZ100ETE681MJC5B |