Part Details for RP13A-12RA-13PA by Hirose Electric Co Ltd
Overview of RP13A-12RA-13PA by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM812RARTZ-REEL7 | Analog Devices | RESET GENERATOR I.C. | |
BCR5CM-12RA#BB0 | Renesas Electronics Corporation | 600V - 5A - Triac Medium Power Use, TO-220AB, /Tube | |
BCR6CM-12RA#BB0 | Renesas Electronics Corporation | 600V - 6A - Triac Medium Power Use, TO-220AB, /Tube |
Part Details for RP13A-12RA-13PA
RP13A-12RA-13PA CAD Models
RP13A-12RA-13PA Part Data Attributes
|
RP13A-12RA-13PA
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RP13A-12RA-13PA
Hirose Electric Co Ltd
Circular Connector, 13 Contact(s), Male, Solder Terminal, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Hirose | |
Additional Feature | DIP & FLANGE TYPE | |
Body Breadth | 0.748 inch | |
Body Depth | 0.61 inch | |
Body Length | 0.984 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | AG | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 300VAC V | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYCARBONATE | |
Mounting Option 1 | M2.6X0.45 | |
Mounting Option 2 | MOUNTING FLANGE | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 |