Part Details for RP132S121B5 by Ricoh Electronic Devices Co Ltd
Overview of RP132S121B5 by Ricoh Electronic Devices Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP132S121B5
RP132S121B5 CAD Models
RP132S121B5 Part Data Attributes
|
RP132S121B5
Ricoh Electronic Devices Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RP132S121B5
Ricoh Electronic Devices Co Ltd
Fixed Positive LDO Regulator, 1.25V, 0.68V Dropout, PDSO6, HALOGEN FREE, ROHS COMPLIANT, HSOP-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RICOH ELECTRONIC DEVICES CO LTD | |
Part Package Code | SOIC | |
Package Description | HSOP, | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.68 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 1.4 V | |
JESD-30 Code | R-PDSO-G6 | |
Length | 5.02 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 1.279 V | |
Output Voltage1-Min | 1.221 V | |
Output Voltage1-Nom | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.85 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.905 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2.3% | |
Width | 3.9 mm |
Alternate Parts for RP132S121B5
This table gives cross-reference parts and alternative options found for RP132S121B5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP132S121B5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP132H121D5 | Fixed Positive LDO Regulator, 1.25V, 0.68V Dropout, PDSO5, HALOGEN FREE, ROHS COMPLIANT, SOT-95, 5 PIN | Ricoh Electronic Devices Co Ltd | RP132S121B5 vs RP132H121D5 |
RP132J121B5 | Fixed Positive LDO Regulator, 1.25V, 0.68V Dropout, CSSO5, HALOGEN FREE, ROHS COMPLIANT, TO-252, 5 PIN | Ricoh Electronic Devices Co Ltd | RP132S121B5 vs RP132J121B5 |
RP132K121B5 | Fixed Positive LDO Regulator, 1.25V, 0.68V Dropout, PDSO6, 1.8MM X2.0MM, HALOGEN FREE, ROHS COMPLIANT, DFN-6 | Ricoh Electronic Devices Co Ltd | RP132S121B5 vs RP132K121B5 |
TPS74612PQWDRBRQ1 | Automotive 1-A, low-IQ, high-PSRR, low-dropout (LDO) voltage regulator with power good 8-SON -40 to 125 | Texas Instruments | RP132S121B5 vs TPS74612PQWDRBRQ1 |