Datasheets
RP132K331B-TR by:

Fixed Positive LDO Regulator, 3.3V, 0.68V Dropout, PDSO6,

Part Details for RP132K331B-TR by Nisshinbo Micro Devices

Overview of RP132K331B-TR by Nisshinbo Micro Devices

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RP132K331B-TR

Part # Distributor Description Stock Price Buy
DISTI # 2129-RP132K331B-CT-ND
DigiKey IC REG LINEAR 3.3V 1A DFN1820-6 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 17994
In Stock
  • 1 $0.7000
  • 10 $0.6280
  • 25 $0.5964
  • 100 $0.4899
  • 250 $0.4580
  • 500 $0.4047
  • 1,000 $0.3750
  • 5,000 $0.3750
$0.3750 / $0.7000 Buy Now
DISTI # 848-RP132K331B-TR
Mouser Electronics LDO Voltage Regulators Low voltage LDO Regulator RoHS: Compliant 3867
  • 1 $0.7000
  • 10 $0.5960
  • 100 $0.4580
  • 500 $0.4050
  • 1,000 $0.3750
  • 5,000 $0.3750
$0.3750 / $0.7000 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1,250 $0.7696
  • 2,500 $0.4736
  • 3,750 $0.3749
  • 5,000 $0.3674
$0.3674 / $0.7696 Buy Now

Part Details for RP132K331B-TR

RP132K331B-TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RP132K331B-TR Part Data Attributes

RP132K331B-TR Nisshinbo Micro Devices
Buy Now Datasheet
Compare Parts:
RP132K331B-TR Nisshinbo Micro Devices Fixed Positive LDO Regulator, 3.3V, 0.68V Dropout, PDSO6,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NISSHINBO MICRO DEVICES INC
Reach Compliance Code compliant
Samacsys Manufacturer Nisshinbo
Dropout Voltage1-Max 0.68 V
Dropout Voltage1-Nom 0.46 V
Input Voltage-Max 6.5 V
Input Voltage-Min 1.4 V
JESD-30 Code R-PDSO-N6
JESD-609 Code e4
Length 2 mm
Load Regulation-Max 0.06%
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 6
Output Current1-Max 1 A
Output Voltage1-Max 3.3627 V
Output Voltage1-Min 3.2373 V
Output Voltage1-Nom 3.3 V
Package Body Material PLASTIC/EPOXY
Package Code HVSON
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.6 mm
Surface Mount YES
Terminal Finish GOLD
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 10
Voltage Tolerance-Max 1.9%
Width 1.8 mm

Alternate Parts for RP132K331B-TR

This table gives cross-reference parts and alternative options found for RP132K331B-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP132K331B-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RP132S321B-E2-FE Fixed Positive LDO Regulator, 3.2V, 0.72V Dropout, PDSO6, HALOGEN FREE, ROHS COMPLIANT, HSOP-6 Ricoh Electronic Devices Co Ltd RP132K331B-TR vs RP132S321B-E2-FE
RP132S331E-E2-FE Fixed Positive LDO Regulator, 3.3V, 0.68V Dropout, PDSO6, Nisshinbo Micro Devices RP132K331B-TR vs RP132S331E-E2-FE
RP132J331D-T1-FE Fixed Positive LDO Regulator, 3.3V, 0.68V Dropout, CSSO5, Nisshinbo Micro Devices RP132K331B-TR vs RP132J331D-T1-FE
RP132S331B-E2-FE Fixed Positive LDO Regulator, 3.3V, 0.68V Dropout, PDSO6, HALOGEN FREE, ROHS COMPLIANT, HSOP-6 Ricoh Electronic Devices Co Ltd RP132K331B-TR vs RP132S331B-E2-FE
RP132S351D-E2-FE Fixed Positive LDO Regulator, 3.5V, 0.68V Dropout, PDSO6, Nisshinbo Micro Devices RP132K331B-TR vs RP132S351D-E2-FE
RP132S331B-E2-FE Fixed Positive LDO Regulator, 3.3V, 0.68V Dropout, PDSO6, Nisshinbo Micro Devices RP132K331B-TR vs RP132S331B-E2-FE
RP132K331B-TR Fixed Positive LDO Regulator, 3.3V, 0.68V Dropout, PDSO6, 1.8MM X2.0MM, HALOGEN FREE, ROHS COMPLIANT, DFN-6 Ricoh Electronic Devices Co Ltd RP132K331B-TR vs RP132K331B-TR
RP132S351B-E2-FE Fixed Positive LDO Regulator, 3.5V, 0.68V Dropout, PDSO6, HALOGEN FREE, ROHS COMPLIANT, HSOP-6 Ricoh Electronic Devices Co Ltd RP132K331B-TR vs RP132S351B-E2-FE
RP132S321D-E2-FE Fixed Positive LDO Regulator, 3.2V, 0.72V Dropout, PDSO6, HALOGEN FREE, ROHS COMPLIANT, HSOP-6 Ricoh Electronic Devices Co Ltd RP132K331B-TR vs RP132S321D-E2-FE
RP132S331D-E2-FE Fixed Positive LDO Regulator, 3.3V, 0.68V Dropout, PDSO6, HALOGEN FREE, ROHS COMPLIANT, HSOP-6 Ricoh Electronic Devices Co Ltd RP132K331B-TR vs RP132S331D-E2-FE

RP132K331B-TR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RP132K331B-TR by Nisshinbo Micro Devices.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RP132K331B-TR by Nisshinbo Micro Devices

Select Manufacturer
Which Manufacturer of RP132K331B-TR would you like to use for your alert(s)?
  • Please alert me when RP132K331B-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RP132K331B-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RP132K331B-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RP132K331B-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RP132K331B-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RP132K331B-TR by Nisshinbo Micro Devices

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: