Part Details for RP111H191D-T1-FE by Ricoh Electronic Devices Co Ltd
Overview of RP111H191D-T1-FE by Ricoh Electronic Devices Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP111H191D-T1-FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86015182
|
Verical | LDO Regulator Pos 1.9V 0.5A 6-Pin(5+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 522 Package Multiple: 1 Date Code: 2001 | Americas - 42000 |
|
$0.6789 / $0.7188 | Buy Now |
|
Rochester Electronics | RP111H - Low Voltage Good Load Transient Response 500mA LDO Regulator RoHS: Compliant Status: Active Min Qty: 1 | 42000 |
|
$0.5431 / $0.6389 | Buy Now |
Part Details for RP111H191D-T1-FE
RP111H191D-T1-FE CAD Models
RP111H191D-T1-FE Part Data Attributes
|
RP111H191D-T1-FE
Ricoh Electronic Devices Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RP111H191D-T1-FE
Ricoh Electronic Devices Co Ltd
Fixed Positive LDO Regulator, 1.9V, 0.41V Dropout, CMOS, PDSO5, HALOGEN FREE AND LEAD FREE, SOT-89, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RICOH ELECTRONIC DEVICES CO LTD | |
Part Package Code | SOT-89 | |
Package Description | HALOGEN FREE AND LEAD FREE, SOT-89, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.41 V | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 1.4 V | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 1.9285 V | |
Output Voltage1-Min | 1.8715 V | |
Output Voltage1-Nom | 1.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOF | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1.5% | |
Width | 2.5 mm |
Alternate Parts for RP111H191D-T1-FE
This table gives cross-reference parts and alternative options found for RP111H191D-T1-FE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP111H191D-T1-FE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RP111N181B5-TR-FE | Ricoh Electronic Devices Co Ltd | Check for Price | Fixed Positive LDO Regulator, 1.85V, 0.41V Dropout, CMOS, PDSO5, HALOGEN FREE AND LEAD FREE, SOT-23, 5 PIN | RP111H191D-T1-FE vs RP111N181B5-TR-FE |
RP111L181B-TR | Ricoh Electronic Devices Co Ltd | Check for Price | Fixed Positive LDO Regulator, 1.8V, 0.41V Dropout, CMOS, PDSO6, 1.20 X 1.20 MM, HALOGEN FREE, DFN-6 | RP111H191D-T1-FE vs RP111L181B-TR |
RP111L181B5-TR | Ricoh Electronic Devices Co Ltd | Check for Price | Fixed Positive LDO Regulator, 1.85V, 0.41V Dropout, CMOS, PDSO6, 1.20 X 1.20 MM, HALOGEN FREE, DFN-6 | RP111H191D-T1-FE vs RP111L181B5-TR |
RP111H181D-T1-FE | Ricoh Electronic Devices Co Ltd | Check for Price | Fixed Positive LDO Regulator, 1.8V, 0.41V Dropout, CMOS, PDSO5, HALOGEN FREE AND LEAD FREE, SOT-89, 5 PIN | RP111H191D-T1-FE vs RP111H181D-T1-FE |
LD39050PU18R | STMicroelectronics | Check for Price | 1.8V FIXED POSITIVE LDO REGULATOR, 0.4V DROPOUT, PDSO6, 3 X 3 MM, ROHS COMPLIANT, DFN-6 | RP111H191D-T1-FE vs LD39050PU18R |
RP111L181D-TR | Ricoh Electronic Devices Co Ltd | Check for Price | Fixed Positive LDO Regulator, 1.8V, 0.41V Dropout, CMOS, PDSO6, 1.20 X 1.20 MM, HALOGEN FREE, DFN-6 | RP111H191D-T1-FE vs RP111L181D-TR |
RP111L181D5-TR | Ricoh Electronic Devices Co Ltd | Check for Price | Fixed Positive LDO Regulator, 1.85V, 0.41V Dropout, CMOS, PDSO6, 1.20 X 1.20 MM, HALOGEN FREE, DFN-6 | RP111H191D-T1-FE vs RP111L181D5-TR |
RP111H181B5-T1-FE | Ricoh Electronic Devices Co Ltd | Check for Price | Fixed Positive LDO Regulator, 1.85V, 0.41V Dropout, CMOS, PDSO5, HALOGEN FREE AND LEAD FREE, SOT-89, 5 PIN | RP111H191D-T1-FE vs RP111H181B5-T1-FE |
RP111N181D5-TR-FE | Ricoh Electronic Devices Co Ltd | Check for Price | Fixed Positive LDO Regulator, 1.85V, 0.41V Dropout, CMOS, PDSO5, HALOGEN FREE AND LEAD FREE, SOT-23, 5 PIN | RP111H191D-T1-FE vs RP111N181D5-TR-FE |
RP111H181D5-T1-FE | Ricoh Electronic Devices Co Ltd | Check for Price | Fixed Positive LDO Regulator, 1.85V, 0.41V Dropout, CMOS, PDSO5, HALOGEN FREE AND LEAD FREE, SOT-89, 5 PIN | RP111H191D-T1-FE vs RP111H181D5-T1-FE |