Part Details for RP1105 by Murata Manufacturing Co Ltd
Overview of RP1105 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Automotive
Part Details for RP1105
RP1105 CAD Models
RP1105 Part Data Attributes
|
RP1105
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RP1105
Murata Manufacturing Co Ltd
2-Port Saw Resonator, 640MHz Nom, ROHS COMPLIANT, HERMETIC, LOW-PROFILE, CASE TO39-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | ROHS COMPLIANT, HERMETIC, LOW-PROFILE, CASE TO39-3 | |
Reach Compliance Code | compliant | |
Crystal/Resonator Type | 2-PORT | |
Frequency Tolerance (MHz) | 0.1 | |
Insertion Loss | 12.5 dB | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 640 MHz | |
Physical Dimension | D9.4XH3.18 (mm)/D0.37XH0.125 (inch) | |
Surface Mount | NO |