Part Details for RP102PJ112AS by Samsung Electro-Mechanics
Overview of RP102PJ112AS by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP102PJ112AS
RP102PJ112AS CAD Models
RP102PJ112AS Part Data Attributes
|
RP102PJ112AS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RP102PJ112AS
Samsung Electro-Mechanics
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 1100ohm, 25V, 5% +/-Tol, -250,250ppm/Cel, 0404,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Network Type | ISOLATED | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 1100 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0404 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for RP102PJ112AS
This table gives cross-reference parts and alternative options found for RP102PJ112AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP102PJ112AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCNR22-02DR-1K1-J | Array/Network Resistor, Isolated, 0.063W, 1100ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0404, | RFE International Inc | RP102PJ112AS vs RCNR22-02DR-1K1-J |
YCN102-112-JL | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 1100ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0404, | ASJ Holdings Limited | RP102PJ112AS vs YCN102-112-JL |
YCN102-112-JK | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 1100ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0404, | ASJ Holdings Limited | RP102PJ112AS vs YCN102-112-JK |
RP102PJ112CS | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 1100ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0404, CHIP | Samsung Electro-Mechanics | RP102PJ112AS vs RP102PJ112CS |