Part Details for RP100-6-2.2-QD by Astrodyne TDI Power Supplies & EMI Filters
Overview of RP100-6-2.2-QD by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS72611RP100FPV | Renesas Electronics Corporation | 32-bit Microcontrollers | |
DS72613RP100FPV | Renesas Electronics Corporation | 32-bit Microcontrollers | |
DS72612RP100FPV | Renesas Electronics Corporation | 32-bit Microcontrollers |
Price & Stock for RP100-6-2.2-QD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ1253
|
Newark | Filter, 1-Phase, 6A, 250V, Chassis, Filter Applications:General Purpose, Voltage Rating:250V, Current Rating:6A, No. Of Phases:Single Phase, No. Of Stages:1 Stage, Filter Input Terminals:Quick Connect, Product Range:Rp100 Series Rohs Compliant: Yes |Astrodyne Tdi RP100-6-2.2-QD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$8.2900 | Buy Now |
DISTI #
3109-RP100-6-2.2-QD-ND
|
DigiKey | LINE FILTER 250VAC 6A CHASS MNT Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
153 In Stock |
|
$12.1400 | Buy Now |
DISTI #
446-RP100-6-2.2-QD
|
Mouser Electronics | Power Line Filters FILTER COMPACT 1- PHASEGENEMI6A2.2NF RoHS: Compliant | 0 |
|
$8.8700 / $10.1900 | Order Now |
DISTI #
73280521
|
RS | Compact Single Phase Single Stage Power Line Filter, 6A, 2.2nF, RP100 series | Astrodyne TDI RP100-6-2.2-QD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 25 |
|
$9.8100 / $12.2600 | Buy Now |
DISTI #
RP100-6-2.2-QD
|
Richardson RFPD | EMI POWER LINE FILTER RoHS: Compliant Min Qty: 40 | 0 |
|
$10.5700 | Buy Now |
|
Neutron USA | Power Line Filters FILTER COMPACT 1- PHASEGENEMI6A2.2NF | 50 |
|
$107.1800 | Buy Now |
Part Details for RP100-6-2.2-QD
RP100-6-2.2-QD CAD Models
RP100-6-2.2-QD Part Data Attributes
|
RP100-6-2.2-QD
Astrodyne TDI Power Supplies & EMI Filters
Buy Now
Datasheet
|
Compare Parts:
RP100-6-2.2-QD
Astrodyne TDI Power Supplies & EMI Filters
Single Phase EMI Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASTRODYNE TDI CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Astrodyne TDI | |
Approvals | EN; UL; SEMKO | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 25 mm | |
High Pot | 2700 V | |
Leakage Current-Max | 0.4 mA | |
Length | 64 mm | |
Mounting Type | CHASSIS MOUNT | |
Operating Frequency | 50-60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 6 A | |
Rated Voltage | 250 V | |
Width | 35 mm |