Datasheets
RP10-1786-FB101W by: RCD Components Inc

Fixed Resistor, Metal Glaze/thick Film, 10W, 178000000ohm, 45000V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Part Details for RP10-1786-FB101W by RCD Components Inc

Overview of RP10-1786-FB101W by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming

Part Details for RP10-1786-FB101W

RP10-1786-FB101W CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RP10-1786-FB101W Part Data Attributes

RP10-1786-FB101W RCD Components Inc
Buy Now Datasheet
Compare Parts:
RP10-1786-FB101W RCD Components Inc Fixed Resistor, Metal Glaze/thick Film, 10W, 178000000ohm, 45000V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Package Description AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.90
Additional Feature NON -INDUCTIVE, PRECISION
JESD-609 Code e3
Manufacturer Series RP
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 225 °C
Operating Temperature-Min -55 °C
Package Shape TUBULAR PACKAGE
Packing Method BULK
Rated Power Dissipation (P) 10 W
Rated Temperature 40 °C
Resistance 178000000 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE
Tolerance 1%
Working Voltage 45000 V

Alternate Parts for RP10-1786-FB101W

This table gives cross-reference parts and alternative options found for RP10-1786-FB101W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP10-1786-FB101W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RP10-1786-FT101W Fixed Resistor, Metal Glaze/thick Film, 10W, 178000000ohm, 45000V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT RCD Components Inc RP10-1786-FB101W vs RP10-1786-FT101W
RP10-1786-FT101Q Fixed Resistor, Metal Glaze/thick Film, 10W, 178000000ohm, 45000V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED RCD Components Inc RP10-1786-FB101W vs RP10-1786-FT101Q
RP7-1786-FB101 RESISTOR, METAL GLAZE/THICK FILM, 10W, 1%, 100ppm, 178000000ohm, THROUGH HOLE MOUNT, AXIAL LEADED RCD Components Inc RP10-1786-FB101W vs RP7-1786-FB101
RP7-1786-FT101 RESISTOR, METAL GLAZE/THICK FILM, 10W, 1%, 100ppm, 178000000ohm, THROUGH HOLE MOUNT, AXIAL LEADED RCD Components Inc RP10-1786-FB101W vs RP7-1786-FT101

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RP10-1786-FB101W by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RP10-1786-FB101W by RCD Components Inc

  • Please alert me when RP10-1786-FB101W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RP10-1786-FB101W alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RP10-1786-FB101W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RP10-1786-FB101W alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RP10-1786-FB101W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RP10-1786-FB101W by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: