Datasheets
RP10-166-JT201Q by: RCD Components Inc

Fixed Resistor, Metal Glaze/thick Film, 10W, 16000000ohm, 45000V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED

Part Details for RP10-166-JT201Q by RCD Components Inc

Overview of RP10-166-JT201Q by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
DS72611RP100FPV Renesas Electronics Corporation 32-bit Microcontrollers
DS72613RP100FPV Renesas Electronics Corporation 32-bit Microcontrollers
DS72612RP100FPV Renesas Electronics Corporation 32-bit Microcontrollers

Part Details for RP10-166-JT201Q

RP10-166-JT201Q CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RP10-166-JT201Q Part Data Attributes

RP10-166-JT201Q RCD Components Inc
Buy Now Datasheet
Compare Parts:
RP10-166-JT201Q RCD Components Inc Fixed Resistor, Metal Glaze/thick Film, 10W, 16000000ohm, 45000V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Package Description AXIAL LEADED
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.90
Additional Feature NON -INDUCTIVE, PRECISION
JESD-609 Code e0
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 225 °C
Operating Temperature-Min -55 °C
Package Shape TUBULAR PACKAGE
Packing Method TR
Rated Power Dissipation (P) 10 W
Rated Temperature 40 °C
Resistance 16000000 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish TIN LEAD
Terminal Shape WIRE
Tolerance 5%
Working Voltage 45000 V

Alternate Parts for RP10-166-JT201Q

This table gives cross-reference parts and alternative options found for RP10-166-JT201Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP10-166-JT201Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RP10-166-JB201W Fixed Resistor, Metal Glaze/thick Film, 10W, 16000000ohm, 45000V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT RCD Components Inc RP10-166-JT201Q vs RP10-166-JB201W
RP10-166-JB201Q Fixed Resistor, Metal Glaze/thick Film, 10W, 16000000ohm, 45000V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED RCD Components Inc RP10-166-JT201Q vs RP10-166-JB201Q
RP10-166-JB201 Fixed Resistor, Metal Glaze/thick Film, 10W, 16000000ohm, 45000V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED RCD Components Inc RP10-166-JT201Q vs RP10-166-JB201
RP10-166-JT201W Fixed Resistor, Metal Glaze/thick Film, 10W, 16000000ohm, 45000V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT RCD Components Inc RP10-166-JT201Q vs RP10-166-JT201W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RP10-166-JT201Q by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RP10-166-JT201Q by RCD Components Inc

Select Manufacturer
Which Manufacturer of RP10-166-JT201Q would you like to use for your alert(s)?
  • Please alert me when RP10-166-JT201Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RP10-166-JT201Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RP10-166-JT201Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RP10-166-JT201Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RP10-166-JT201Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RP10-166-JT201Q by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: