Part Details for RP0603FRE0710KL by YAGEO Corporation
Overview of RP0603FRE0710KL by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP0603FRE0710KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK7834
|
Newark | Res, 10K, 1%, 0.1W, Thin Film, 0603, Resistance:10Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RP0603FRE0710KL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5000 |
|
$0.0240 | Buy Now |
DISTI #
62AK4126
|
Newark | Res, 10K, 1%, 0.1W, Thin Film, 0603 Rohs Compliant: Yes |Yageo RP0603FRE0710KL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0840 / $0.2600 | Buy Now |
DISTI #
61AK7835
|
Newark | Res, 10K, 1%, 0.1W, Thin Film, 0603, Resistance:10Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RP0603FRE0710KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0310 / $0.0510 | Buy Now |
DISTI #
13-RP0603FRE0710KLCT-ND
|
DigiKey | RES 10K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4798 In Stock |
|
$0.0254 / $0.1200 | Buy Now |
DISTI #
603-RP0603FRE0710KL
|
Mouser Electronics | Thin Film Resistors - SMD 1/10 Wa 10K Ohm 1.1% 0603 AEC-Q200 RoHS: Compliant | 4009 |
|
$0.0250 / $0.1100 | Buy Now |
|
Future Electronics | RP Series 0603 0.1 W 10 kOhm ±1% ±50 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 27 Weeks Container: Reel | 10000Reel |
|
$0.0241 / $0.0278 | Buy Now |
DISTI #
RP0603FRE0710KL
|
TTI | Thin Film Resistors - SMD 1/10 Wa 10K Ohm 1.1% 0603 AEC-Q200 pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0254 | Buy Now |
DISTI #
RP0603FRE0710KL
|
Avnet Abacus | SMD Chip Resistor, 10 kOhm, � 1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision, High Stability (Alt: RP0603FRE0710KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days | Abacus - 10000 |
|
Buy Now |
Part Details for RP0603FRE0710KL
RP0603FRE0710KL CAD Models
RP0603FRE0710KL Part Data Attributes
|
RP0603FRE0710KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RP0603FRE0710KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RP0603FRE0710KL
This table gives cross-reference parts and alternative options found for RP0603FRE0710KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP0603FRE0710KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603FRE1310KL | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RP0603FRE0710KL vs RT0603FRE1310KL |
NTRH06F1002DTRF | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | NIC Components Corp | RP0603FRE0710KL vs NTRH06F1002DTRF |
TP0350F1002TCE | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RP0603FRE0710KL vs TP0350F1002TCE |
239040371003L | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RP0603FRE0710KL vs 239040371003L |
P0603H1002FNWA | Fixed Resistor, Thin Film, 0.125W, 10000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RP0603FRE0710KL vs P0603H1002FNWA |
RN73R1JTTP1002F50 | Fixed Resistor, Metal Film, 0.1W, 10000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RP0603FRE0710KL vs RN73R1JTTP1002F50 |
RN06F1002CT5-X50 | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RP0603FRE0710KL vs RN06F1002CT5-X50 |
BLU0603-1002-FB50 | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RP0603FRE0710KL vs BLU0603-1002-FB50 |
PRC0603TTC50Y10K+-1% | Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | RP0603FRE0710KL vs PRC0603TTC50Y10K+-1% |
ARG03FTD1002 | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RP0603FRE0710KL vs ARG03FTD1002 |