Part Details for RP0603DRE0747KL by YAGEO Corporation
Overview of RP0603DRE0747KL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP0603DRE0747KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK3546
|
Newark | Res, 47K, 0.5%, 0.1W, Thin Film, 0603 Rohs Compliant: Yes |Yageo RP0603DRE0747KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0350 / $0.0620 | Buy Now |
DISTI #
61AK7822
|
Newark | Res, 47K, 0.5%, 0.1W, Thin Film, 0603, Resistance:47Kohm, Resistance Tolerance:± 0.5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RP0603DRE0747KL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5000 |
|
$0.0280 | Buy Now |
DISTI #
13-RP0603DRE0747KLCT-ND
|
DigiKey | RES 47K OHM 0.5% 1/10W 0603 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4900 In Stock |
|
$0.0306 / $0.1300 | Buy Now |
DISTI #
603-RP0603DRE0747KL
|
Mouser Electronics | Thin Film Resistors - SMD 1/10 Wa 47K Ohm 1.1% 0603 AEC-Q200 RoHS: Compliant | 2575 |
|
$0.0290 / $0.1300 | Buy Now |
DISTI #
RP0603DRE0747KL
|
Avnet Abacus | SMD Chip Resistor, 47 kOhm, � 0.5%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision, High Stability (Alt: RP0603DRE0747KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RP0603DRE0747KL
RP0603DRE0747KL CAD Models
RP0603DRE0747KL Part Data Attributes
|
RP0603DRE0747KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RP0603DRE0747KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 47000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 47000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RP0603DRE0747KL
This table gives cross-reference parts and alternative options found for RP0603DRE0747KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP0603DRE0747KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT0603-DZ-4702EST | Fixed Resistor, Thin Film, 0.1W, 47000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RP0603DRE0747KL vs CRT0603-DZ-4702EST |
RP73G1J47KDTDF | RESISTOR, THIN FILM, 0.1W, 0.5%, 50ppm, 47000ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RP0603DRE0747KL vs RP73G1J47KDTDF |
NTRA06HD4702DTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 47000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RP0603DRE0747KL vs NTRA06HD4702DTR1KQYF |
BLU0603M-4702-DB50W | Fixed Resistor, Thin Film, 0.1W, 47000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RP0603DRE0747KL vs BLU0603M-4702-DB50W |
BLU0603P-4702-DT50Q | Fixed Resistor, Thin Film, 0.1W, 47000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RP0603DRE0747KL vs BLU0603P-4702-DT50Q |
BLU0603A-4702-DB50W | Fixed Resistor, Thin Film, 0.1W, 47000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RP0603DRE0747KL vs BLU0603A-4702-DB50W |
AR03DBDX4702N | Fixed Resistor, Thin Film, 0.1W, 47000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | RP0603DRE0747KL vs AR03DBDX4702N |
PRC0603TTC5047K+/-0.5% | Fixed Resistor, Thin Film, 0.0625W, 47000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | RP0603DRE0747KL vs PRC0603TTC5047K+/-0.5% |
WF06Q4702DTL | Fixed Resistor, Thin Film, 0.1W, 47000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | RP0603DRE0747KL vs WF06Q4702DTL |
9T06031A4702DBPFT | Fixed Resistor, Thin Film, 0.1W, 47000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RP0603DRE0747KL vs 9T06031A4702DBPFT |