Part Details for RP-21002D0300 by Data Device Corporation
Overview of RP-21002D0300 by Data Device Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP-21002D0300
RP-21002D0300 CAD Models
RP-21002D0300 Part Data Attributes:
|
RP-21002D0300
Data Device Corporation
Buy Now
Datasheet
|
Compare Parts:
RP-21002D0300
Data Device Corporation
SPECIALTY ANALOG CIRCUIT, DMA10, DIP-10
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DATA DEVICE CORP | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
Additional Feature | ALSO REQUIRES 9V TO 40V SUPPLY | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XDMA-P10 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for RP-21002D0300
This table gives cross-reference parts and alternative options found for RP-21002D0300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP-21002D0300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP-21002D0-300 | Analog Circuit, 1 Func, Hybrid, DIP-10 | Data Device Corporation | RP-21002D0300 vs RP-21002D0-300 |
RP-21002D0100 | SPECIALTY ANALOG CIRCUIT, DMA10, DIP-10 | Data Device Corporation | RP-21002D0300 vs RP-21002D0100 |
5962-9560501HXX | Analog Circuit, 1 Func, Hybrid, CDIP10, CERAMIC, DIP-10 | Data Device Corporation | RP-21002D0300 vs 5962-9560501HXX |
RP-21002D0-320 | Analog Circuit, 1 Func, Hybrid, DIP-10 | Data Device Corporation | RP-21002D0300 vs RP-21002D0-320 |
RP-21002D0110 | SPECIALTY ANALOG CIRCUIT, DMA10, DIP-10 | Data Device Corporation | RP-21002D0300 vs RP-21002D0110 |
RP-21002D0-200 | Analog Circuit, 1 Func, Hybrid, DIP-10 | Data Device Corporation | RP-21002D0300 vs RP-21002D0-200 |