Part Details for RP-093.3D/P/X2 by RECOM Power Inc
Overview of RP-093.3D/P/X2 by RECOM Power Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP-093.3D/P/X2
RP-093.3D/P/X2 CAD Models
RP-093.3D/P/X2 Part Data Attributes
|
RP-093.3D/P/X2
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RP-093.3D/P/X2
RECOM Power Inc
DC-DC Unregulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 255 | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 5 |
Alternate Parts for RP-093.3D/P/X2
This table gives cross-reference parts and alternative options found for RP-093.3D/P/X2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP-093.3D/P/X2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP-093.3D/P | DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, ROHS COMPLIANT, SIP-7/5 | RECOM Power Inc | RP-093.3D/P/X2 vs RP-093.3D/P |