Datasheets
RP-0509D by: RECOM Power Inc

DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, ROHS COMPLIANT, SIP-7/5

Part Details for RP-0509D by RECOM Power Inc

Overview of RP-0509D by RECOM Power Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for RP-0509D

Part # Distributor Description Stock Price Buy
DISTI # 63X9596
Newark Dc-Dc Converter, Medical, 2 O/P, 1W, Sip, Power Supply Applications:Medical, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:2 Output, Output Voltage - Output 1:9V, Output Current - Output 1:56Ma, Output Voltage - Output 2:-9V Rohs Compliant: Yes |Recom Power RP-0509D RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $13.5700
  • 50 $13.1500
  • 100 $11.8800
  • 250 $11.7100
$11.7100 / $13.5700 Buy Now
DISTI # 945-1956-5-ND
DigiKey DC DC CONVERTER +/-9V 1W Min Qty: 1 Lead time: 16 Weeks Container: Tube 492
In Stock
  • 1 $14.1300
  • 5 $14.0240
  • 10 $13.9180
  • 25 $13.7036
  • 50 $13.2754
  • 100 $12.1000
  • 250 $11.7766
  • 500 $11.5625
$11.5625 / $14.1300 Buy Now
DISTI # 919-RP-0509D
Mouser Electronics Isolated DC/DC Converters - Through Hole 1W DC/DC 5.2kV UNREG 5Vin +/-9Vout RoHS: Compliant 25
  • 1 $14.0300
  • 10 $13.9200
  • 25 $13.6900
  • 50 $13.2700
  • 100 $12.0300
  • 250 $11.6500
  • 500 $11.5600
$11.5600 / $14.0300 Buy Now
Future Electronics RP Series 1 W 9 V Dual Output Through Hole DC/DC Converter - SIP-7 RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 16 Weeks Container: Tube 0
Tube
  • 25 $11.8000
  • 50 $11.7300
  • 75 $11.6900
  • 100 $11.6600
  • 125 $11.5600
$11.5600 / $11.8000 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 5 $14.6200
  • 25 $13.2500
  • 50 $12.6600
  • 100 $12.1100
  • 250 $11.6200
  • 500 $11.3100
  • 1,000 $11.1400
$11.1400 / $14.6200 Buy Now
DISTI # RP-0509D
TME Converter: DC/DC, 1W, Uin: 4.5÷5.5V, Uout: 9VDC, Uout2: -9VDC, SIP7 Min Qty: 1 0
  • 1 $14.9200
  • 25 $13.2400
  • 75 $13.1400
  • 100 $12.7700
$12.7700 / $14.9200 RFQ
DISTI # 000000000006062814
Sager Isolated DC/DC Converters - Through Hole 1W DC/DC 5.2kV UNREG 5Vin +/-9Vout Min Qty: 1 0
  • 1 $12.7900
  • 10 $12.4100
  • 25 $12.0600
  • 50 $11.7400
  • 100 $11.5700
  • 250 $11.2700
$11.2700 / $12.7900 Buy Now
Ozdisan Elektronik DC/DC CONV 1W 5VDC +/-9VDC +/-56mA SIP7 0
  • 1 $15.5017
  • 25 $14.4876
$14.4876 / $15.5017 RFQ

Part Details for RP-0509D

RP-0509D Part Data Attributes

RP-0509D RECOM Power Inc
Buy Now Datasheet
Compare Parts:
RP-0509D RECOM Power Inc DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, ROHS COMPLIANT, SIP-7/5
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RECOM POWER GMBH
Part Package Code MODULE
Package Description SIP-7/5
Pin Count 7/5
Reach Compliance Code compliant
ECCN Code EAR99
Samacsys Manufacturer RECOM Power
Additional Feature -9V OUTPUT ALSO AVAILABLE
Analog IC - Other Type DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max 5.5 V
Input Voltage-Min 4.5 V
Input Voltage-Nom 5 V
JESD-30 Code R-XSMA-P5
Length 19.65 mm
Load Regulation-Max 10%
Number of Functions 1
Number of Outputs 2
Number of Terminals 5
Operating Temperature-Max 90 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.056 A
Output Voltage-Max 9.45 V
Output Voltage-Min 8.55 V
Output Voltage-Nom 9 V
Package Body Material UNSPECIFIED
Package Equivalence Code SIP5/7,.05
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) 255
Qualification Status Not Qualified
Seated Height-Max 10.45 mm
Surface Mount NO
Technology HYBRID
Temperature Grade INDUSTRIAL
Terminal Form PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 5
Total Power Output-Max 1 W
Trim/Adjustable Output NO
Width 7.05 mm

RP-0509D Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RP-0509D by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RP-0509D by RECOM Power Inc

Select Manufacturer
Which Manufacturer of RP-0509D would you like to use for your alert(s)?
  • Please alert me when RP-0509D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RP-0509D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RP-0509D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RP-0509D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RP-0509D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RP-0509D by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: