Part Details for ROX3SJ16R by TE Connectivity
Overview of ROX3SJ16R by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Medical Imaging
Part Details for ROX3SJ16R
ROX3SJ16R CAD Models
ROX3SJ16R Part Data Attributes
|
ROX3SJ16R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ROX3SJ16R
TE Connectivity
Fixed Resistor, Metal Oxide Film, 3W, 16ohm, 350V, 5% +/-Tol, -350,350ppm/Cel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Lead Diameter | 0.7 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.5 mm | |
Package Length | 16 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 16 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for ROX3SJ16R
This table gives cross-reference parts and alternative options found for ROX3SJ16R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ROX3SJ16R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WMO3S-16RJA1 | Fixed Resistor, Metal Oxide Film, 3W, 16ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | ROX3SJ16R vs WMO3S-16RJA1 |
283-16/REEL | Fixed Resistor, Metal Oxide Film, 3W, 16ohm, 350V, 5% +/-Tol, -350,350ppm/Cel, | Xicon Passive Components | ROX3SJ16R vs 283-16/REEL |
ROX3SJ16RBL | Fixed Resistor, Metal Oxide Film, 3W, 16ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | TE Connectivity | ROX3SJ16R vs ROX3SJ16RBL |
283-16/REEL-RC | Fixed Resistor, Metal Oxide Film, 3W, 16ohm, 350V, 5% +/-Tol, -350,350ppm/Cel, | Xicon Passive Components | ROX3SJ16R vs 283-16/REEL-RC |
WMO3S-16RJA1 | RESISTOR, METAL OXIDE FILM, 3W, 5%, 350ppm, 16ohm, THROUGH HOLE MOUNT, AXIAL LEADED | TT Electronics Welwyn Components | ROX3SJ16R vs WMO3S-16RJA1 |
283-16-RC | Fixed Resistor, Metal Oxide Film, 3W, 16ohm, 350V, 5% +/-Tol, -350,350ppm/Cel, | Xicon Passive Components | ROX3SJ16R vs 283-16-RC |